-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08PA8AVTJ by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y6664
|
Newark | 8 Bit, hcs08L Core,8K Flash/ Tube Rohs Compliant: Yes |Nxp MC9S08PA8AVTJ RoHS: Compliant Min Qty: 2250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.3400 | Buy Now |
DISTI #
568-13751-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20TSSOP Min Qty: 2250 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1209 | Buy Now |
DISTI #
MC9S08PA8AVTJ
|
Avnet Americas | MCU 8-Bit S08 CISC 8KB Flash 3.3V/5V 20-Pin TSSOP Rail - Rail/Tube (Alt: MC9S08PA8AVTJ) RoHS: Compliant Min Qty: 4500 Package Multiple: 2250 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.9312 / $0.9684 | Buy Now |
DISTI #
841-MC9S08PA8AVTJ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core,8k Flash RoHS: Compliant | 6558 |
|
$1.0400 / $1.2500 | Buy Now |
DISTI #
V36:1790_14213964
|
Arrow Electronics | MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 13 Weeks Date Code: 2439 | Americas - 750 |
|
$1.0372 | Buy Now |
DISTI #
85537455
|
Verical | MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Date Code: 2439 | Americas - 750 |
|
$1.0372 | Buy Now |
DISTI #
MC9S08PA8AVTJ
|
IBS Electronics | 8-BIT MICROCONTROLLERS - MCU MC9S08PA8AVTJ/TSSOP20///TUBE MULTIPLE DP Min Qty: 4900 Package Multiple: 1 | 0 |
|
$1.2480 / $1.4170 | Buy Now |
DISTI #
MC9S08PA8AVTJ
|
Avnet Silica | MCU 8Bit S08 CISC 8KB Flash 33V5V 20Pin TSSOP Rail (Alt: MC9S08PA8AVTJ) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08PA8AVTJ
|
EBV Elektronik | MCU 8Bit S08 CISC 8KB Flash 33V5V 20Pin TSSOP Rail (Alt: MC9S08PA8AVTJ) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08PA8AVTJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08PA8AVTJ
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |
The maximum clock frequency that can be used with the internal oscillator is 20 MHz. However, it's recommended to use a crystal oscillator or an external clock source for more accurate and stable clocking.
To configure the ADC to convert analog signals from multiple channels, you need to use the ADC's scan mode. This involves setting the ADCSC1 register to select the desired channels, and then using the ADCSC2 register to control the scan sequence.
The COP watchdog timer is a safety feature that resets the microcontroller if it fails to periodically reset the COP timer. This ensures that the microcontroller is operating properly and prevents it from getting stuck in an infinite loop or other abnormal condition.
To use the SCI module, you need to configure the SCI control registers (SCIC1 and SCIC2) to set the baud rate, data bits, stop bits, and parity. You also need to enable the transmitter and receiver modules and use the SCI data registers (SCIDRL and SCIDRH) to transmit and receive data.
The PM module is used to control the power modes of the microcontroller. It allows the microcontroller to enter low-power modes (such as wait mode or stop mode) to reduce power consumption when the device is not actively processing data.