Part Details for MC9S08PA8AVTJ by Freescale Semiconductor
Results Overview of MC9S08PA8AVTJ by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08PA8AVTJ Information
MC9S08PA8AVTJ by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08PA8AVTJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 2064 |
|
RFQ |
Part Details for MC9S08PA8AVTJ
MC9S08PA8AVTJ CAD Models
MC9S08PA8AVTJ Part Data Attributes
|
MC9S08PA8AVTJ
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S08PA8AVTJ
Freescale Semiconductor
S08PA 8-bit MCU, S08 core, 8KB Flash, SOP 20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Technology | CMOS | |
Terminal Finish | TIN | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
MC9S08PA8AVTJ Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 32 kHz, but it can be increased to 4 MHz or 8 MHz by using the Frequency-Locked Loop (FLL) or Phase-Locked Loop (PLL) respectively.
-
To configure the WDT to reset the microcontroller, you need to set the WDT_CSR[WDT_RST] bit to 1 and enable the WDT by setting the WDT_CSR[WDT_EN] bit to 1. You can also set the WDT timeout period using the WDT_CSR[WDT_CLK] and WDT_CSR[WDT_PRE] bits.
-
Yes, the ADC can be used to convert analog signals from external sources. The ADC has 12 input channels, and you can select the input channel using the ADC_SC2[ADIC] bits. You need to configure the ADC to use an external reference voltage and enable the ADC clock before starting the conversion.
-
You can implement a delay function using the timer module by configuring the timer to operate in counter mode and setting the timer period to the desired delay value. You can then use the timer interrupt to trigger the delay function. For example, you can use the TPM (Timer/Pulse-Width Modulator) module to generate a delay of 1 ms by setting the TPM_SC[TPM_PS] bits to 0b010 (divide by 4) and the TPM_CNT value to 250 (250 x 4 = 1000 clock cycles).
-
Yes, the SPI module can be used to communicate with multiple slaves. You can configure the SPI module to operate in master mode and use the SS (Slave Select) pin to select the desired slave device. You need to configure the SPI_CSR[SPI_MODFEN] bit to enable the SPI module and set the SPI_CSR[SPI_MOD] bit to 0b10 to operate in master mode.