Part Details for MC9S08PA8AVTG by Freescale Semiconductor
Results Overview of MC9S08PA8AVTG by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08PA8AVTG Information
MC9S08PA8AVTG by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08PA8AVTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU, 8K FLASH, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 61 |
|
$0.7204 / $1.1600 | Buy Now |
|
Vyrian | Peripheral ICs | 4612 |
|
RFQ |
Part Details for MC9S08PA8AVTG
MC9S08PA8AVTG CAD Models
MC9S08PA8AVTG Part Data Attributes
|
MC9S08PA8AVTG
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S08PA8AVTG
Freescale Semiconductor
S08PA 8-bit MCU, S08 core, 8KB Flash, SOP 16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
MC9S08PA8AVTG Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MC9S08PA8AVTG is 20 MHz.
-
The internal clock source of the MC9S08PA8AVTG can be configured using the SYNR and REFS registers in the System Options Register (SOR) module.
-
The COP module is a watchdog timer that monitors the operation of the microcontroller and resets it if it fails to respond within a specified time period.
-
The ADC module in the MC9S08PA8AVTG can be used by configuring the ADCSC1 and ADCSC2 registers, selecting the analog input channel, and starting the conversion using the ADGO bit.
-
The maximum current that can be sourced or sunk by the GPIO pins of the MC9S08PA8AVTG is 25 mA.