-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08PA60AVLH by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y6658
|
Newark | 8 Bit, hcs08L Core, 60K Flash/ Tray Rohs Compliant: Yes |Nxp MC9S08PA60AVLH RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 | Buy Now |
DISTI #
568-14485-ND
|
DigiKey | IC MCU 8BIT 60KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
800 In Stock |
|
$2.2921 / $4.2000 | Buy Now |
DISTI #
MC9S08PA60AVLH
|
Avnet Americas | 8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 60 KB, 64 Pins, LQFP - Trays (Alt: MC9S08PA60AVLH) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.9488 / $2.0218 | Buy Now |
DISTI #
841-MC9S08PA60AVLH
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 60k Flash RoHS: Compliant | 578 |
|
$2.2700 / $4.2000 | Buy Now |
DISTI #
MC9S08PA60AVLH
|
IBS Electronics | MCU 8-BIT S08 CISC 60KB FLASH 3.3V/5V 64-PIN LQFP TRAY Min Qty: 1600 Package Multiple: 1 | 0 |
|
$2.6130 | Buy Now |
|
NXP Semiconductors | 8-bit 5V Full-featured MCU with EEPROM, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 13 Weeks, 0 Days Container: Tray | 800 |
|
$1.8500 / $2.1900 | Buy Now |
DISTI #
MC9S08PA60AVLH
|
Avnet Silica | 8 Bit MCU S08 Family S08PA Series Microcontrollers HCS08 20 MHz 60 KB 64 Pins LQFP (Alt: MC9S08PA60AVLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | IC MCU 8BIT 60KB FLASH 64LQFP | 480 |
|
RFQ | |
DISTI #
MC9S08PA60AVLH
|
EBV Elektronik | 8 Bit MCU S08 Family S08PA Series Microcontrollers HCS08 20 MHz 60 KB 64 Pins LQFP (Alt: MC9S08PA60AVLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 15 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08PA60AVLH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08PA60AVLH
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 57 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
The maximum clock frequency that can be used with the internal oscillator is 20 MHz. However, it's recommended to use a crystal oscillator or an external clock source for more accurate and stable clocking.
To configure the ADC to convert analog signals from multiple channels, you need to use the ADC's scan mode. This mode allows you to convert multiple channels in a sequence. You can configure the ADC to scan through multiple channels by setting the ADCSC2 register and enabling the ADCSC1 register.
The COP watchdog timer is a safety feature that resets the microcontroller if it fails to periodically reset the COP timer. This ensures that the microcontroller is operating properly and prevents it from getting stuck in an infinite loop or malfunctioning.
To use the SCI module for asynchronous communication, you need to configure the SCI module in asynchronous mode by setting the SCI0C1 register. You also need to set the baud rate, data bits, stop bits, and parity bits according to your communication requirements.
The TPM module is a 16-bit timer that can be used for various applications such as generating PWM signals, measuring pulse widths, and counting events. You can configure the TPM module by setting the TPMSC register and enabling the TPM clock.