Part Details for MC9S08PA32VLF by Freescale Semiconductor
Results Overview of MC9S08PA32VLF by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08PA32VLF Information
MC9S08PA32VLF by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08PA32VLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MC9S08PA - Microcontroller, 8-Bit, HC08/S08 CPU, FLASH, HCS08 CPU, 20MHz, CMOS, PQFP48 RoHS: Compliant Status: Active Min Qty: 1 | 34 |
|
$1.5500 / $1.9400 | Buy Now |
Part Details for MC9S08PA32VLF
MC9S08PA32VLF CAD Models
MC9S08PA32VLF Part Data Attributes
|
MC9S08PA32VLF
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S08PA32VLF
Freescale Semiconductor
MICROCONTROLLER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 41 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
MC9S08PA32VLF Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 32 kHz. However, it's recommended to use a crystal oscillator or an external clock source for more accurate and stable clock frequencies.
-
To configure the WDT to reset the microcontroller, you need to set the WDT_CSR[WDT_RST] bit to 1 and enable the WDT by setting the WDT_CSR[WDT_EN] bit to 1. You can also set the WDT timeout period using the WDT_CSR[WDT_TO] bits.
-
No, the ADC can only measure voltages between 0V and VDD. If you need to measure voltages above VDD, you'll need to use an external voltage divider or attenuation circuit to bring the voltage within the ADC's input range.
-
To enable the BOD feature, you need to set the BOD_CSR[BOD_EN] bit to 1 and configure the BOD voltage threshold using the BOD_CSR[BOD_VTH] bits. You can also enable the BOD interrupt by setting the BOD_CSR[BOD_IE] bit to 1.
-
The maximum current that can be sourced or sunk by the GPIO pins is 25 mA. However, it's recommended to limit the current to 10 mA or less to ensure reliable operation and to prevent overheating.