Part Details for MC9S08PA16AVLCR by NXP Semiconductors
Results Overview of MC9S08PA16AVLCR by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08PA16AVLCR Information
MC9S08PA16AVLCR by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08PA16AVLCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y6055
|
Newark | 8 Bit, hcs08L Core, 8K Flash/ Reel Rohs Compliant: Yes |Nxp MC9S08PA16AVLCR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 | Buy Now |
DISTI #
MC9S08PA16AVLCR-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 32LQFP Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4050 | Buy Now |
DISTI #
MC9S08PA16AVLCR
|
Avnet Americas | MCU 8-Bit S08 CISC 16KB Flash 3.3V/5V 32-Pin LQFP T/R - Tape and Reel (Alt: MC9S08PA16AVLCR) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.1531 / $1.2342 | Buy Now |
DISTI #
841-MC9S08PA16AVLCR
|
Mouser Electronics | 8-bit Microcontrollers - MCU S08PA 8-bit MCU, S08 core16KB Flsh QFP 3 RoHS: Compliant | 1968 |
|
$1.3400 / $3.4700 | Buy Now |
DISTI #
MC9S08PA16AVLCR
|
Avnet Silica | MCU 8Bit S08 CISC 16KB Flash 33V5V 32Pin LQFP TR (Alt: MC9S08PA16AVLCR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08PA16AVLCR
|
EBV Elektronik | (Alt: MC9S08PA16AVLCR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC9S08PA16AVLCR
MC9S08PA16AVLCR CAD Models
MC9S08PA16AVLCR Part Data Attributes
|
MC9S08PA16AVLCR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08PA16AVLCR
NXP Semiconductors
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 28 | |
Number of Terminals | 32 | |
PWM Channels | YES | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
MC9S08PA16AVLCR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MC9S08PA16AVLCR is 20 MHz.
-
The MC9S08PA16AVLCR has 16 KB of flash memory.
-
The operating voltage range of the MC9S08PA16AVLCR is 2.7V to 5.5V.
-
No, the MC9S08PA16AVLCR does not have built-in EEPROM. However, it has a 1 KB non-volatile data storage area that can be used for data retention.
-
The maximum current consumption of the MC9S08PA16AVLCR is 10 mA at 20 MHz and 3.6V.