-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08PA16AVLC by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0366
|
Newark | Mcu, 20Mhz, Lqfp-32, Product Range:S08 Family S08Pa Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:16Kb, Ram Memory Size:2Kb, No. Of Pins:32Pins, Mcu Case Style:Lqfp, No. Of I/O S:28I/O S, Embedded Interface Type:I2C, Rohs Compliant: Yes |Nxp MC9S08PA16AVLC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.4800 | Buy Now |
DISTI #
568-14319-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 32LQFP Min Qty: 1250 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4289 | Buy Now |
DISTI #
MC9S08PA16AVLC
|
Avnet Americas | MCU 8-Bit S08 CISC 16KB Flash 3.3V/5V 32-Pin LQFP Brick - Trays (Alt: MC9S08PA16AVLC) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.1531 / $1.2342 | Buy Now |
DISTI #
841-MC9S08PA16AVLC
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 8k Flash RoHS: Compliant | 1470 |
|
$1.4200 / $2.4000 | Buy Now |
DISTI #
MC9S08PA16AVLC
|
Avnet Silica | MCU 8Bit S08 CISC 16KB Flash 33V5V 32Pin LQFP Brick (Alt: MC9S08PA16AVLC) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08PA16AVLC
|
EBV Elektronik | MCU 8Bit S08 CISC 16KB Flash 33V5V 32Pin LQFP Brick (Alt: MC9S08PA16AVLC) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 20MHz LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS | 95 |
|
$3.1427 / $5.7729 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08PA16AVLC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08PA16AVLC
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |
The maximum clock frequency of the MC9S08PA16AVLC is 20 MHz.
The internal oscillator on the MC9S08PA16AVLC can be configured using the OSCCLK and OSCST registers. Refer to the datasheet for specific register settings and configuration options.
The VLLS mode on the MC9S08PA16AVLC is a low-power mode that reduces power consumption to a minimum, making it suitable for battery-powered applications.
The ADC on the MC9S08PA16AVLC can be used by configuring the ADCSC1 and ADCSC2 registers, and then using the ADC conversion complete interrupt to read the converted values.
The maximum current that can be sourced by the GPIO pins on the MC9S08PA16AVLC is 25 mA.