Part Details for MC9S08PA16AVLC by Freescale Semiconductor
Results Overview of MC9S08PA16AVLC by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08PA16AVLC Information
MC9S08PA16AVLC by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08PA16AVLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC MCU 8BIT 16KB FLASH 32LQFP | 15000 |
|
$2.1667 / $3.2501 | Buy Now |
Part Details for MC9S08PA16AVLC
MC9S08PA16AVLC CAD Models
MC9S08PA16AVLC Part Data Attributes
|
MC9S08PA16AVLC
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S08PA16AVLC
Freescale Semiconductor
S08PA 8-bit MCU, S08 core, 16KB Flash, QFP 32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Technology | CMOS | |
Terminal Finish | TIN | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
MC9S08PA16AVLC Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 20 MHz, but it's recommended to use a maximum of 16 MHz for reliable operation.
-
To configure the watchdog timer to reset the microcontroller, set the WDT_C1[WDT] bit to 1, and then write a 0x01 to the WDT_C2[WDTHOLD] bit. This will enable the watchdog timer and allow it to reset the microcontroller if it times out.
-
The minimum voltage required for the MC9S08PA16AVLC to operate is 2.7V, but it's recommended to use a minimum of 3.0V for reliable operation.
-
To use the ADC in 10-bit mode, set the ADC_SC2[ADICLK] bit to 0, and then write a 0x01 to the ADC_SC1[MODE] bit. This will configure the ADC to operate in 10-bit mode.
-
The maximum current that can be sourced or sunk by the GPIO pins is 25 mA, but it's recommended to limit the current to 10 mA or less to ensure reliable operation.