-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08LG32CLK by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74P0413
|
Newark | Microcontroller Mcu, 8 Bit, S08, 40Mhz, Lqfp-80, Product Range:S08 Family S08Lg Series Microcontrollers, Architecture:S08, Mcu Core Size:8Bit, Program Memory Size:32Kb, Ram Memory Size:2Kb, Cpu Speed:40Mhz, No. Of I/O S:69I/O S Rohs Compliant: Yes |Nxp MC9S08LG32CLK RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4000 / $4.4600 | Buy Now |
DISTI #
2832-MC9S08LG32CLK-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 80LQFP Min Qty: 28 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
28 In Stock |
|
$20.0000 | Buy Now |
DISTI #
MC9S08LG32CLK-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 80LQFP Min Qty: 28 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$5.0309 | Buy Now |
DISTI #
MC9S08LG32CLK
|
Avnet Americas | MCU 8-bit HCS08 CISC 32KB Flash 3.3V/5V 80-Pin LQFP Tray - Trays (Alt: MC9S08LG32CLK) RoHS: Compliant Min Qty: 900 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.0410 / $4.3251 | Buy Now |
DISTI #
841-MC9S08LG32CLK
|
Mouser Electronics | 8-bit Microcontrollers - MCU LG32 80LQFP F/G RoHS: Compliant | 448 |
|
$4.6100 / $4.6200 | Buy Now |
DISTI #
MC9S08LG32CLK
|
Avnet Silica | MCU 8bit HCS08 CISC 32KB Flash 33V5V 80Pin LQFP Tray (Alt: MC9S08LG32CLK) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08LG32CLK
|
EBV Elektronik | MCU 8bit HCS08 CISC 32KB Flash 33V5V 80Pin LQFP Tray (Alt: MC9S08LG32CLK) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1384 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08LG32CLK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08LG32CLK
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 14 X 14 MM, 1.4 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, LQFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 69 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
The maximum clock frequency of the MC9S08LG32CLK is 20 MHz.
The MC9S08LG32CLK has 32 KB of flash memory.
The operating voltage range of the MC9S08LG32CLK is 2.7V to 5.5V.
Yes, the MC9S08LG32CLK has a built-in oscillator that can be used as a clock source.
The current consumption of the MC9S08LG32CLK in low-power mode is typically around 10 μA.