Part Details for MC9S08LG32CLK by Freescale Semiconductor
Results Overview of MC9S08LG32CLK by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08LG32CLK Information
MC9S08LG32CLK by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08LG32CLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU, FLASH, 40MHz, CMOS, PQFP80 RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$3.7400 / $4.6700 | Buy Now |
|
Win Source Electronics | IC MCU 8BIT 32KB FLASH 80LQFP | 1743 |
|
$5.5994 / $8.3989 | Buy Now |
Part Details for MC9S08LG32CLK
MC9S08LG32CLK CAD Models
MC9S08LG32CLK Part Data Attributes
|
MC9S08LG32CLK
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S08LG32CLK
Freescale Semiconductor
LG32 80LQFP F/G
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, 1.4 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, LQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 69 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1984 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08LG32CLK
This table gives cross-reference parts and alternative options found for MC9S08LG32CLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08LG32CLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S08LG32CLK | NXP Semiconductors | $3.7482 | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80 | MC9S08LG32CLK vs MC9S08LG32CLK |
MC9S08LG32CLK Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 16 MHz. However, it's recommended to use a crystal oscillator or an external clock source for frequencies above 8 MHz for better stability and accuracy.
-
To configure the WDT, you need to set the WDTCLK register to select the clock source, set the WDTCNT register to set the timeout period, and enable the WDT by setting the WDTEN bit in the WDTCTL register. You can also configure the WDT to reset the MCU by setting the WDTRST bit in the WDTCTL register.
-
Yes, the ADC can be used to convert analog signals from external sources. However, you need to ensure that the analog signal is within the voltage range of the ADC (0-3.3V) and that the ADC pin is configured as an input. You also need to configure the ADC clock, mode, and channel selection registers to perform the conversion.
-
You can implement a delay function using the timer module by configuring the timer to operate in counter mode, setting the timer period to the desired delay value, and using the timer overflow flag to generate an interrupt. You can then use the interrupt service routine to perform the desired action after the delay.
-
Yes, the SPI module can be used to communicate with multiple slaves. You need to configure the SPI module to operate in master mode, select the slave device using the chip select (CS) pin, and configure the SPI clock and data transfer registers to communicate with each slave device.