Part Details for MC9S08JS16CFK by NXP Semiconductors
Results Overview of MC9S08JS16CFK by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08JS16CFK Information
MC9S08JS16CFK by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08JS16CFK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-MC9S08JS16CFK-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 24QFN Min Qty: 200 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
740 In Stock |
|
$2.8400 | Buy Now |
DISTI #
MC9S08JS16CFK-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 24QFN Min Qty: 200 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$2.7311 | Buy Now |
DISTI #
MC9S08JS16CFK
|
Avnet Americas | MCU 8-bit HCS08 CISC 16KB Flash 3.3V/5V 24-Pin QFN EP Tray - Trays (Alt: MC9S08JS16CFK) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$2.2903 / $2.4514 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU, FLASH, HCS08 CPU, 48MHz, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 1393 |
|
$2.1200 / $2.6500 | Buy Now |
DISTI #
MC9S08JS16CFK
|
Avnet Silica | MCU 8bit HCS08 CISC 16KB Flash 33V5V 24Pin QFN EP Tray (Alt: MC9S08JS16CFK) RoHS: Compliant Min Qty: 2450 Package Multiple: 490 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 740 |
|
RFQ |
Part Details for MC9S08JS16CFK
MC9S08JS16CFK CAD Models
MC9S08JS16CFK Part Data Attributes
|
MC9S08JS16CFK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08JS16CFK
NXP Semiconductors
8-BIT, FLASH, 48MHz, MICROCONTROLLER, QCC24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, MO-220VHHC-1, QFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | HCS08 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 14 | |
Number of Terminals | 24 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.19SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08JS16CFK
This table gives cross-reference parts and alternative options found for MC9S08JS16CFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08JS16CFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S08JS16CFK | Freescale Semiconductor | Check for Price | S08JS 8-bit MCU, S08 core, 16KB Flash, 48MHz, QFN 24 | MC9S08JS16CFK vs MC9S08JS16CFK |
MC9S08JS16CFK Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 20 MHz, but it's recommended to use a crystal oscillator for frequencies above 8 MHz for better accuracy and stability.
-
To configure the watchdog timer, you need to set the WDTCLK register to select the clock source, set the WDTCNT register to set the timeout period, and enable the watchdog timer by setting the WDTEN bit in the WDTCTL register. You can also use the WDT reset flag to detect when a watchdog timer reset has occurred.
-
No, the ADC on the MC9S08JS16CFK is only capable of measuring voltages between 0V and VDD (3.3V). If you need to measure higher voltages, you'll need to use an external voltage divider or amplifier to scale the voltage down to within the ADC's range.
-
The MC9S08JS16CFK has several low-power modes, including Stop, Wait, and Doze modes. To implement a low-power mode, you need to set the appropriate bits in the PMC (Power Management Control) register, disable any unnecessary peripherals, and put the MCU into the desired low-power mode using the ASM (Asynchronous Stop Mode) or WFI (Wait For Interrupt) instructions.
-
Yes, the UART on the MC9S08JS16CFK can communicate at baud rates up to 500000 bps, but you'll need to use a external crystal oscillator to ensure accurate baud rate generation. You'll also need to configure the UART to use the correct clock source and divisor values to achieve the desired baud rate.