Part Details for MC9S08JM32CLH by Rochester Electronics LLC
Results Overview of MC9S08JM32CLH by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08JM32CLH Information
MC9S08JM32CLH by Rochester Electronics LLC is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MC9S08JM32CLH
MC9S08JM32CLH CAD Models
MC9S08JM32CLH Part Data Attributes
|
MC9S08JM32CLH
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC9S08JM32CLH
Rochester Electronics LLC
IC,MICROCONTROLLER,8-BIT,QFP,64PIN,PLASTIC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QFP | |
Package Description | , | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MC9S08JM32CLH
This table gives cross-reference parts and alternative options found for MC9S08JM32CLH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08JM32CLH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S08JM32CLH | NXP Semiconductors | $4.6477 | IC,MICROCONTROLLER,8-BIT,QFP,64PIN,PLASTIC | MC9S08JM32CLH vs MC9S08JM32CLH |