Part Details for MC9S08JE128CLH by NXP Semiconductors
Results Overview of MC9S08JE128CLH by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08JE128CLH Information
MC9S08JE128CLH by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08JE128CLH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R8732
|
Newark | S08Je 8-Bit Mcu, S08 Core, 128Kb Flash, 48Mhz, Qfp 64/ Tray Rohs Compliant: Yes |Nxp MC9S08JE128CLH RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1900 | Buy Now |
DISTI #
MC9S08JE128CLH-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 64LQFP Min Qty: 800 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.2699 | Buy Now |
DISTI #
MC9S08JE128CLH
|
Avnet Americas | MCU 8-bit HCS08 CISC 128KB Flash 2.5V/3.3V 64-Pin LQFP - Trays (Alt: MC9S08JE128CLH) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.1734 / $5.5370 | Buy Now |
DISTI #
841-MC9S08JE128CLH
|
Mouser Electronics | 8-bit Microcontrollers - MCU 140 RoHS: Compliant | 0 |
|
$6.1000 | Order Now |
DISTI #
84870395
|
Verical | MCU 8-bit S08 CISC 128KB Flash 2.5V/3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 800 Package Multiple: 800 Date Code: 2252 | Americas - 1600 |
|
$6.0475 | Buy Now |
|
Rochester Electronics | S08JE 8-Bit MCU S08 Core RoHS: Compliant Status: Active Min Qty: 1 | 79 |
|
$4.7800 / $5.9800 | Buy Now |
DISTI #
MC9S08JE128CLH
|
Avnet Silica | MCU 8bit HCS08 CISC 128KB Flash 25V33V 64Pin LQFP (Alt: MC9S08JE128CLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08JE128CLH
|
EBV Elektronik | MCU 8bit HCS08 CISC 128KB Flash 25V33V 64Pin LQFP (Alt: MC9S08JE128CLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC9S08JE128CLH
MC9S08JE128CLH CAD Models
MC9S08JE128CLH Part Data Attributes
|
MC9S08JE128CLH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08JE128CLH
NXP Semiconductors
8-BIT, FLASH, 48MHz, MICROCONTROLLER, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | HCS08 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 35 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 12288 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
MC9S08JE128CLH Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MC9S08JE128CLH is 40 MHz, but it can be overclocked to 48 MHz with careful consideration of power consumption and thermal management.
-
NXP provides a bootloader example code in the CodeWarrior development environment, which can be modified to suit specific application requirements. Additionally, third-party bootloader solutions are also available.
-
Yes, the MC9S08JE128CLH can be used with an external crystal oscillator, but it requires careful selection of the crystal frequency and load capacitors to ensure stable operation.
-
Power consumption can be optimized by using the low-power modes (WAIT, STOP, and VLPR), reducing clock frequency, disabling unused peripherals, and using power-efficient coding techniques.
-
The maximum current that can be sourced/sunk by the GPIO pins is 25 mA, but it's recommended to limit the current to 10 mA to ensure reliable operation and prevent overheating.