Part Details for MC9S08GT8ACFDE by NXP Semiconductors
Results Overview of MC9S08GT8ACFDE by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08GT8ACFDE Information
MC9S08GT8ACFDE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08GT8ACFDE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M5871
|
Newark | Microcontroller Mcu, 8 Bit, S08, 40Mhz, Qfn-48, Product Range:S08 Family S08Gt Series Microcontrollers, Device Core:Hcs08, Operating Frequency Max:40Mhz, Program Memory Size:8Kb, No. Of Pins:48Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Nxp MC9S08GT8ACFDE RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6900 | Buy Now |
DISTI #
MC9S08GT8ACFDE-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 48QFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
12 In Stock |
|
$5.4960 / $7.1300 | Buy Now |
DISTI #
MC9S08GT8ACFDE
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 48-Pin QFN EP Tray - Trays (Alt: MC9S08GT8ACFDE) RoHS: Compliant Min Qty: 182 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 2083 Partner Stock |
|
$3.4656 / $4.0736 | Buy Now |
DISTI #
MC9S08GT8ACFDE
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 48-Pin QFN EP Tray - Trays (Alt: MC9S08GT8ACFDE) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.4516 / $3.6942 | Buy Now |
DISTI #
841-MC9S08GT8ACFDE
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT 8K FLASH 1K RAM RoHS: Compliant | 0 |
|
$4.6600 / $7.1300 | Order Now |
|
Quest Components | 72 |
|
$3.5140 / $7.5300 | Buy Now | |
|
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU, FLASH, 40MHz, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 393 |
|
$3.1900 / $3.9900 | Buy Now |
DISTI #
MC9S08GT8ACFDE
|
Avnet Silica | MCU 8bit HCS08 CISC 8KB Flash 25V33V 48Pin QFN EP Tray (Alt: MC9S08GT8ACFDE) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | Silica - 520 |
|
Buy Now | |
DISTI #
MC9S08GT8ACFDE
|
EBV Elektronik | MCU 8bit HCS08 CISC 8KB Flash 25V33V 48Pin QFN EP Tray (Alt: MC9S08GT8ACFDE) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 83 |
|
RFQ |
Part Details for MC9S08GT8ACFDE
MC9S08GT8ACFDE CAD Models
MC9S08GT8ACFDE Part Data Attributes
|
MC9S08GT8ACFDE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08GT8ACFDE
NXP Semiconductors
16-BIT, FLASH, 40MHz, MICROCONTROLLER, QCC48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VKKD-2, QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 39 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 40 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08GT8ACFDE
This table gives cross-reference parts and alternative options found for MC9S08GT8ACFDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08GT8ACFDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S08GT8AMFDE | NXP Semiconductors | $5.5600 | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, QCC48 | MC9S08GT8ACFDE vs MC9S08GT8AMFDE |
MC9S08GT8AMFD | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, QCC48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VKKD-2, QFN-48 | MC9S08GT8ACFDE vs MC9S08GT8AMFD |
MC9S08GT8AMFD | NXP Semiconductors | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, QCC48 | MC9S08GT8ACFDE vs MC9S08GT8AMFD |
MC9S08GT8ACFDE | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, QCC48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VKKD-2, QFN-48 | MC9S08GT8ACFDE vs MC9S08GT8ACFDE |
MC9S08GT8ACFDE Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MC9S08GT8ACFDE is 20 MHz, but it can be overclocked to 24 MHz with some limitations.
-
The internal clock source can be configured using the SYNR and REFS registers. The SYNR register sets the clock source, and the REFS register sets the clock frequency.
-
The VLLS mode is a low-power mode that reduces power consumption to a minimum while still allowing the device to wake up quickly in response to an interrupt. It is useful for battery-powered applications.
-
The ADC module can be used by configuring the ADCSC1 and ADCSC2 registers to select the input channel, conversion mode, and clock source. The ADC result can be read from the ADCRH and ADCRL registers.
-
The maximum current that can be sourced or sunk by the GPIO pins is 25 mA, but this value can be limited by the power supply and the device's thermal characteristics.