Part Details for MC9S08GT8ACFCE by NXP Semiconductors
Results Overview of MC9S08GT8ACFCE by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08GT8ACFCE Information
MC9S08GT8ACFCE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08GT8ACFCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M5870
|
Newark | Microcontroller Mcu, 8 Bit, S08, 40Mhz, Qfn-32, Product Range:S08 Family S08Gt Series Microcontrollers, Device Core:Hcs08, Operating Frequency Max:40Mhz, Program Memory Size:8Kb, No. Of Pins:32Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Nxp MC9S08GT8ACFCE RoHS: Compliant Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7900 | Buy Now |
DISTI #
MC9S08GT8ACFCE-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 32QFN Min Qty: 2450 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.8383 | Buy Now |
DISTI #
MC9S08GT8ACFCE
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 32-Pin QFN EP Tray - Trays (Alt: MC9S08GT8ACFCE) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.2410 / $3.4689 | Buy Now |
DISTI #
841-MC9S08GT8ACFCE
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT 8K FLASH 1K RAM RoHS: Compliant | 0 |
|
$3.7400 | Order Now |
DISTI #
V36:1790_14213770
|
Arrow Electronics | MCU 8-bit S08 CISC 8KB Flash 2.5V/3.3V 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2425 | Americas - 926 |
|
$3.7290 / $3.7780 | Buy Now |
DISTI #
88768161
|
Verical | MCU 8-bit S08 CISC 8KB Flash 2.5V/3.3V 32-Pin QFN EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2425 | Americas - 926 |
|
$3.7780 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU, FLASH, 40MHz, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 430 |
|
$3.0000 / $3.7500 | Buy Now |
DISTI #
MC9S08GT8ACFCE
|
Avnet Silica | MCU 8bit HCS08 CISC 8KB Flash 25V33V 32Pin QFN EP Tray (Alt: MC9S08GT8ACFCE) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08GT8ACFCE
|
EBV Elektronik | MCU 8bit HCS08 CISC 8KB Flash 25V33V 32Pin QFN EP Tray (Alt: MC9S08GT8ACFCE) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 6264 |
|
RFQ |
Part Details for MC9S08GT8ACFCE
MC9S08GT8ACFCE CAD Models
MC9S08GT8ACFCE Part Data Attributes
|
MC9S08GT8ACFCE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08GT8ACFCE
NXP Semiconductors
16-BIT, FLASH, 40MHz, MICROCONTROLLER, QCC32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VHHD-2, QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 24 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 40 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
MC9S08GT8ACFCE Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MC9S08GT8ACFCE is 20 MHz, but it can be overclocked to 24 MHz with some limitations.
-
The internal clock source of the MC9S08GT8ACFCE can be configured using the SYNR and REFS registers in the System Options Register (SOR) module. The SYNR register sets the clock source, and the REFS register sets the clock frequency.
-
The VLLS mode is a low-power mode that reduces the power consumption of the device to a minimum. It is used to save power when the device is not in use, and can be used in conjunction with other low-power modes like Stop and Wait.
-
The ADC module in the MC9S08GT8ACFCE can be used to convert analog signals to digital values. The ADC module is configured using the ADCSC1 and ADCSC2 registers, and the conversion result is stored in the ADCRH and ADCRL registers.
-
The maximum current that can be sourced or sunk by the GPIO pins of the MC9S08GT8ACFCE is 25 mA, but this value can be limited by the power supply and the device's thermal characteristics.