Part Details for MC9S08GT32ACFBER by Freescale Semiconductor
Results Overview of MC9S08GT32ACFBER by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08GT32ACFBER Information
MC9S08GT32ACFBER by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08GT32ACFBER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 5607 |
|
RFQ | |
|
Win Source Electronics | IC MCU 8BIT 32KB FLASH 44QFP | 2300 |
|
$8.7052 / $13.0573 | Buy Now |
Part Details for MC9S08GT32ACFBER
MC9S08GT32ACFBER CAD Models
MC9S08GT32ACFBER Part Data Attributes
|
MC9S08GT32ACFBER
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S08GT32ACFBER
Freescale Semiconductor
8 BIT 32K FLASH 4K RAM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 2 MM HEIGHT, 0.8 MM PITCH, QFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 36 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.52SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 40 MHz | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.08 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
MC9S08GT32ACFBER Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MC9S08GT32ACFBER is 20 MHz.
-
The MC9S08GT32ACFBER has 32 KB of flash memory.
-
The maximum current consumption of the MC9S08GT32ACFBER is 15 mA at 20 MHz, 3V, and 25°C.
-
Yes, the MC9S08GT32ACFBER has a built-in oscillator that can be used as a clock source.
-
Yes, the MC9S08GT32ACFBER has several low-power modes, including Stop, Wait, and Doze modes, to reduce power consumption.