-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08GT32ACFBE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K5115
|
Newark | Microcontroller Mcu, 8 Bit, S08, 40Mhz, Qfp-44, Product Range:S08 Family S08Gt Series Microcontrollers, Device Core:Hcs08, Operating Frequency Max:40Mhz, Program Memory Size:32Kb, No. Of Pins:44Pins, Ic Case/Package:Qfp Rohs Compliant: Yes |Nxp MC9S08GT32ACFBE RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2700 / $7.4500 | Buy Now |
DISTI #
MC9S08GT32ACFBE-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 44QFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
109 In Stock |
|
$7.4237 / $12.0900 | Buy Now |
DISTI #
MC9S08GT32ACFBE
|
Avnet Americas | 8 Bit MCU, S08 Family S08GT Series Microcontrollers, HCS08, 40 MHz, 32 KB, 44 Pins, QFP - Trays (Alt: MC9S08GT32ACFBE) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.0869 / $6.5215 | Buy Now |
DISTI #
841-MC9S08GT32ACFBE
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT 32K FLASH 4K RAM RoHS: Compliant | 487 |
|
$7.0500 / $12.0400 | Buy Now |
DISTI #
V99:2348_07189339
|
Arrow Electronics | MCU 8-bit S08 CISC 32KB Flash 2.5V/3.3V 44-Pin PQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2320 | Americas - 4 |
|
$6.5900 | Buy Now |
DISTI #
68403196
|
Verical | MCU 8-bit S08 CISC 32KB Flash 2.5V/3.3V 44-Pin PQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2320 | Americas - 4 |
|
$6.5900 | Buy Now |
DISTI #
MC9S08GT32ACFBE
|
Richardson RFPD | MICROCONTROLLER IC RoHS: Compliant Min Qty: 480 | 0 |
|
$8.2700 | Buy Now |
DISTI #
MC9S08GT32ACFBE
|
Avnet Silica | 8 Bit MCU S08 Family S08GT Series Microcontrollers HCS08 40 MHz 32 KB 44 Pins QFP (Alt: MC9S08GT32ACFBE) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08GT32ACFBE
|
EBV Elektronik | 8 Bit MCU S08 Family S08GT Series Microcontrollers HCS08 40 MHz 32 KB 44 Pins QFP (Alt: MC9S08GT32ACFBE) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days | EBV - 96 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08GT32ACFBE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08GT32ACFBE
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, 2 MM HEIGHT, 0.8 MM PITCH, QFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 36 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.08 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC9S08GT32ACFBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08GT32ACFBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S08GT60ACFBER | NXP Semiconductors | $12.3958 | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 | MC9S08GT32ACFBE vs MC9S08GT60ACFBER |
MC9S08GT32ACFBER | NXP Semiconductors | $12.9410 | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 | MC9S08GT32ACFBE vs MC9S08GT32ACFBER |
MC9S08GT32ACFBE | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, 0.8 MM PITCH, QFP-44 | MC9S08GT32ACFBE vs MC9S08GT32ACFBE |
MC9S08GT32ACFBER | Freescale Semiconductor | Check for Price | 8 BIT 32K FLASH 4K RAM | MC9S08GT32ACFBE vs MC9S08GT32ACFBER |
MC9S08GT32ACFBE | Freescale Semiconductor | Check for Price | 8 BIT 32K FLASH 4K RAM | MC9S08GT32ACFBE vs MC9S08GT32ACFBE |
MC9S08GT60ACFBE | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, 0.8 MM PITCH, QFP-44 | MC9S08GT32ACFBE vs MC9S08GT60ACFBE |
MC9S08GT60ACFB | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, 0.8 MM PITCH, QFP-44 | MC9S08GT32ACFBE vs MC9S08GT60ACFB |
MC9S08GT60ACFBE | Freescale Semiconductor | Check for Price | 8 BIT 60K FLASH 4K RAM | MC9S08GT32ACFBE vs MC9S08GT60ACFBE |
The maximum clock frequency that can be used with the internal oscillator is 16 MHz. However, it's recommended to use a crystal oscillator or an external clock source for more accurate and stable clocking.
To configure the ADC to convert analog signals from multiple channels, you need to use the ADC's scan mode. This involves setting the ADCSC1 register to select the desired channels, and then using the ADCSC2 register to control the scan sequence.
The COP watchdog timer is a safety feature that resets the microcontroller if it fails to periodically reset the COP timer. This ensures that the microcontroller is operating properly and prevents it from getting stuck in an infinite loop or other abnormal condition.
To use the SCI module, you need to configure the SCI control registers (SCIC1 and SCIC2) to set the baud rate, data bits, parity, and stop bits. You also need to enable the transmitter and receiver modules and use the SCI data registers (SCIDRL and SCIDRH) to transmit and receive data.
The TPM module is a 16-bit timer that can be used for a variety of purposes, including generating PWM signals, measuring pulse widths, and counting events. It can also be used as a general-purpose timer for timing intervals and scheduling tasks.