-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20MHz, MICROCONTROLLER, QFP32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08FL16CLC by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ6560
|
Newark | Mcu, 8Bit, S08, 20Mhz, Lqfp-32, Product Range:S08 Family S08Fl Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:16Kb, Ram Memory Size:1Kb, No. Of Pins:32Pins, Mcu Case Style:Lqfp, No. Of I/O S:30I/O S, Embedded Interfacerohs Compliant: Yes |Nxp MC9S08FL16CLC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.8800 / $4.8700 | Buy Now |
DISTI #
74P0406
|
Newark | S08Fl 8-Bit Mcu, S08 Core, 16Kb Flash, 20Mhz, Qfp 32/ Tray Rohs Compliant: Yes |Nxp MC9S08FL16CLC RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 | Buy Now |
DISTI #
MC9S08FL16CLC-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 32LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
163 In Stock |
|
$2.3118 / $3.7000 | Buy Now |
DISTI #
MC9S08FL16CLC
|
Avnet Americas | MCU 8-bit HCS08 CISC 16KB Flash 5V 32-Pin LQFP Brick - Trays (Alt: MC9S08FL16CLC) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.6396 / $1.7567 | Buy Now |
DISTI #
841-MC9S08FL16CLC
|
Mouser Electronics | 8-bit Microcontrollers - MCU S08 16K FLASH FL16 RoHS: Compliant | 1238 |
|
$2.0100 / $3.4000 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU, FLASH, 20MHz, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 770 |
|
$1.5400 / $1.9300 | Buy Now |
DISTI #
MC9S08FL16CLC
|
Avnet Silica | MCU 8bit HCS08 CISC 16KB Flash 5V 32Pin LQFP Brick (Alt: MC9S08FL16CLC) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08FL16CLC
|
EBV Elektronik | MCU 8bit HCS08 CISC 16KB Flash 5V 32Pin LQFP Brick (Alt: MC9S08FL16CLC) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | EBV - 1250 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08FL16CLC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08FL16CLC
NXP Semiconductors
8-BIT, FLASH, 20MHz, MICROCONTROLLER, QFP32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 30 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
The maximum clock frequency of the MC9S08FL16CLC is 20 MHz.
The internal oscillator on the MC9S08FL16CLC can be configured using the OSCCLK and OSCST registers. The OSCCLK register sets the oscillator clock frequency, and the OSCST register sets the oscillator start-up time.
The VLLS mode on the MC9S08FL16CLC is a low-power mode that reduces power consumption to a minimum. In this mode, the CPU, peripherals, and clocks are stopped, and the device enters a low-power state.
The ADC on the MC9S08FL16CLC can be used by configuring the ADCSC1 and ADCSC2 registers to select the ADC channel, conversion mode, and clock source. The ADC result can be read from the ADCRH and ADCRL registers.
The COP watchdog timer on the MC9S08FL16CLC is a safety feature that resets the device if the software fails to periodically reset the COP timer. This ensures that the device is operating properly and prevents it from getting stuck in an infinite loop.