-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDIP32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08FL16CBM by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8676
|
Newark | S08Fl 8-Bit Mcu, S08 Core, 16Kb Flash, 20Mhz, Dip 32/ Tube Rohs Compliant: Yes |Nxp MC9S08FL16CBM RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 / $3.2000 | Buy Now |
DISTI #
MC9S08FL16CBM
|
Avnet Silica | MCU 8bit HCS08 CISC 16KB Flash 5V 32Pin SPDIP Rail (Alt: MC9S08FL16CBM) RoHS: Compliant Min Qty: 17 Package Multiple: 17 | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08FL16CBM
|
EBV Elektronik | MCU 8bit HCS08 CISC 16KB Flash 5V 32Pin SPDIP Rail (Alt: MC9S08FL16CBM) RoHS: Compliant Min Qty: 17 Package Multiple: 17 | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1045 |
|
RFQ | |
|
LCSC | Other Series 20MHz SDIP-32 Microcontrollers (MCU/MPU/SOC) ROHS | 7 |
|
$3.6156 / $3.8186 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08FL16CBM
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08FL16CBM
NXP Semiconductors
8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDIP32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SDIP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e3 | |
Length | 28.1 mm | |
Number of I/O Lines | 30 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.9 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
The maximum clock frequency of the MC9S08FL16CBM is 20 MHz.
The internal oscillator on the MC9S08FL16CBM can be configured using the OSCCLK and OSCST registers. The OSCCLK register sets the oscillator clock frequency, and the OSCST register sets the oscillator start-up time.
The COP watchdog timer on the MC9S08FL16CBM is used to monitor the operation of the microcontroller and reset it if it fails to respond within a specified time period. This helps to prevent the microcontroller from getting stuck in an infinite loop or other abnormal operation.
The ADC on the MC9S08FL16CBM can be used to convert analog signals to digital values. To use the ADC, you need to configure the ADC clock, select the ADC channel, and start the ADC conversion. The ADC result can be read from the ADC result register.
The SCI on the MC9S08FL16CBM is a serial communication interface that allows the microcontroller to communicate with other devices using a serial protocol such as UART, SPI, or I2C.