Part Details for MC9S08DZ96MLL by NXP Semiconductors
Results Overview of MC9S08DZ96MLL by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08DZ96MLL Information
MC9S08DZ96MLL by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08DZ96MLL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N7241
|
Newark | S08Dz 8-Bit Mcu, S08 Core, 96Kb Flash, 40Mhz, Qfp 100/ Tray Rohs Compliant: Yes |Nxp MC9S08DZ96MLL RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0600 / $11.3900 | Buy Now |
DISTI #
2156-MC9S08DZ96MLL-FRE-ND
|
DigiKey | IC MCU 8BIT 96KB FLASH 100LQFP Min Qty: 31 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$11.1300 | Buy Now |
DISTI #
2156-MC9S08DZ96MLL-ND
|
DigiKey | IC MCU 8BIT 96KB FLASH 100LQFP Min Qty: 30 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$11.1300 | Buy Now |
DISTI #
MC9S08DZ96MLL-ND
|
DigiKey | IC MCU 8BIT 96KB FLASH 100LQFP Min Qty: 30 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.2745 | Buy Now |
DISTI #
MC9S08DZ96MLL
|
Avnet Americas | MCU 8-bit HCS08 CISC 96KB Flash 3.3V/5V 100-Pin LQFP Tray - Trays (Alt: MC9S08DZ96MLL) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$9.3677 / $9.7576 | Buy Now |
DISTI #
841-MC9S08DZ96MLL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT 96K FLS 2K EEP CA RoHS: Compliant | 420 |
|
$10.1600 / $14.9700 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU, FLASH, 40MHz, CMOS, PQFP100 RoHS: Compliant Status: Active Min Qty: 1 | 31 |
|
$8.5600 / $10.7000 | Buy Now |
DISTI #
MC9S08DZ96MLL
|
Avnet Silica | MCU 8bit HCS08 CISC 96KB Flash 33V5V 100Pin LQFP Tray (Alt: MC9S08DZ96MLL) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 450 |
|
RFQ |
Part Details for MC9S08DZ96MLL
MC9S08DZ96MLL CAD Models
MC9S08DZ96MLL Part Data Attributes
|
MC9S08DZ96MLL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08DZ96MLL
NXP Semiconductors
IC,MICROCONTROLLER,8-BIT,QFP,100PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 38.4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 87 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 6144 | |
ROM (words) | 98304 | |
ROM Programmability | FLASH | |
Speed | 40 MHz | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
MC9S08DZ96MLL Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MC9S08DZ96MLL is 20 MHz.
-
The MC9S08DZ96MLL has 96 KB of flash memory.
-
No, the MC9S08DZ96MLL is a 3.3V device and should not be operated at 5V.
-
Yes, the MC9S08DZ96MLL has a built-in oscillator that can be used as a clock source.
-
The MC9S08DZ96MLL has two UARTs (UART0 and UART1).