-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08DV60ACLF by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P5094
|
Newark | S08Dv 8-Bit Mcu, S08 Core, 60Kb Flash, 40Mhz, Qfp 48/ Tray Rohs Compliant: Yes |Nxp MC9S08DV60ACLF RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5700 | Buy Now |
DISTI #
MC9S08DV60ACLF-ND
|
DigiKey | IC MCU 8BIT 60KB FLASH 48LQFP Min Qty: 1250 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.5170 | Buy Now |
DISTI #
MC9S08DV60ACLF
|
Avnet Americas | 60K FLASH, 3K RAM - Trays (Alt: MC9S08DV60ACLF) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$7.1717 / $7.6758 | Buy Now |
DISTI #
841-MC9S08DV60ACLF
|
Mouser Electronics | 8-bit Microcontrollers - MCU 60K FL, 3K RAM, CAN LIN MASTER RoHS: Compliant | 0 |
|
$8.5100 | Order Now |
|
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU, FLASH, 40MHz, CMOS, PQFP32 RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$6.6300 / $8.2900 | Buy Now |
DISTI #
MC9S08DV60ACLF
|
Avnet Silica | 60K FLASH 3K RAM (Alt: MC9S08DV60ACLF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08DV60ACLF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08DV60ACLF
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 40 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 61440 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
The maximum operating frequency of the MC9S08DV60ACLF is 20 MHz, but it can be overclocked to 24 MHz with some limitations.
The internal clock source of the MC9S08DV60ACLF can be configured using the SYNR and REFS registers in the System Options Register (SOR) module. The SYNR register sets the clock source, and the REFS register sets the clock frequency.
The VLLS mode is a low-power mode that reduces the power consumption of the device to a minimum. It is used to save power when the device is not in use, and can be used in conjunction with other low-power modes like Stop and Wait.
The ADC module in the MC9S08DV60ACLF can be used to convert analog signals to digital values. The ADC can be configured using the ADCSC1 and ADCSC2 registers, and the conversion result can be read from the ADCRH and ADCRL registers.
The maximum current that can be sourced or sunk by the GPIO pins of the MC9S08DV60ACLF is 25 mA, but this value can be limited by the power supply and the external circuitry.