Part Details for MC9S08DV48ACLH by NXP Semiconductors
Results Overview of MC9S08DV48ACLH by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08DV48ACLH Information
MC9S08DV48ACLH by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08DV48ACLH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P5089
|
Newark | S08Dv 8-Bit Mcu, S08 Core, 48Kb Flash, 40Mhz, Qfp 64/ Tray Rohs Compliant: Yes |Nxp MC9S08DV48ACLH RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5700 | Buy Now |
DISTI #
2832-MC9S08DV48ACLH-ND
|
DigiKey | IC MCU 8BIT 48KB FLASH 64LQFP Min Qty: 100 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
6720 In Stock |
|
$8.1200 | Buy Now |
DISTI #
MC9S08DV48ACLH-ND
|
DigiKey | IC MCU 8BIT 48KB FLASH 64LQFP Min Qty: 100 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.6278 | Buy Now |
DISTI #
MC9S08DV48ACLH
|
Avnet Americas | 48K FLASH, 2K RAM - Trays (Alt: MC9S08DV48ACLH) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 6720 Factory Stock |
|
$7.0579 / $7.5618 | Buy Now |
DISTI #
841-MC9S08DV48ACLH
|
Mouser Electronics | 8-bit Microcontrollers - MCU 48K FL, 2K RAM, CAN LIN MASTER RoHS: Compliant | 0 |
|
$8.3400 / $15.6500 | Order Now |
DISTI #
MC9S08DV48ACLH
|
Avnet Silica | 48K FLASH 2K RAM (Alt: MC9S08DV48ACLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 6720 |
|
RFQ |
Part Details for MC9S08DV48ACLH
MC9S08DV48ACLH CAD Models
MC9S08DV48ACLH Part Data Attributes
|
MC9S08DV48ACLH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08DV48ACLH
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 49152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |