Part Details for MC9S08DV32AMLC by NXP Semiconductors
Results Overview of MC9S08DV32AMLC by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08DV32AMLC Information
MC9S08DV32AMLC by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08DV32AMLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P5083
|
Newark | S08Dv 8-Bit Mcu, S08 Core, 32Kb Flash, 40Mhz, Qfp 32/ Tray Rohs Compliant: Yes |Nxp MC9S08DV32AMLC RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9500 | Buy Now |
DISTI #
MC9S08DV32AMLC-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 32LQFP Min Qty: 1250 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.9098 | Buy Now |
DISTI #
MC9S08DV32AMLC
|
Avnet Americas | 32K FLASH, 2K RAM - Trays (Alt: MC9S08DV32AMLC) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.6505 / $7.1180 | Buy Now |
DISTI #
841-MC9S08DV32AMLC
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32K FLASH, 2K RAM RoHS: Compliant | 1250 |
|
$7.3900 / $7.5900 | Buy Now |
DISTI #
V36:1790_07187238
|
Arrow Electronics | MCU 8-bit S08 CISC 32KB Flash 3.3V/5V 32-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2140 | Americas - 750 |
|
$6.8180 | Buy Now |
DISTI #
MC9S08DV32AMLC
|
Avnet Silica | 32K FLASH 2K RAM (Alt: MC9S08DV32AMLC) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08DV32AMLC
|
EBV Elektronik | 32K FLASH 2K RAM (Alt: MC9S08DV32AMLC) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC9S08DV32AMLC
MC9S08DV32AMLC CAD Models
MC9S08DV32AMLC Part Data Attributes
|
MC9S08DV32AMLC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08DV32AMLC
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 26 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
MC9S08DV32AMLC Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MC9S08DV32AMLC is 20 MHz, but it can be overclocked to 24 MHz with careful consideration of power consumption and thermal management.
-
The internal clock source can be configured using the SYNR and REFS registers. The SYNR register sets the clock source, and the REFS register sets the clock frequency. Refer to the device's reference manual for specific register settings.
-
The maximum current consumption of the MC9S08DV32AMLC depends on the operating frequency, voltage, and peripheral usage. According to the datasheet, the maximum current consumption is around 15 mA at 20 MHz and 3.6V, but this can vary depending on the specific application.
-
The ADC module can be used by configuring the ADCSC1 and ADCSC2 registers to select the channel, conversion mode, and clock source. The ADC result can be read from the ADCRH and ADCRL registers. Refer to the device's reference manual for specific register settings and conversion formulas.
-
Yes, the MC9S08DV32AMLC can be used with an external crystal oscillator. The device has an internal oscillator circuit that can be connected to an external crystal or ceramic resonator. The external clock source can be selected using the SYNR register.