Part Details for MC9S08DV32ACLC by Freescale Semiconductor
Results Overview of MC9S08DV32ACLC by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08DV32ACLC Information
MC9S08DV32ACLC by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MC9S08DV32ACLC
MC9S08DV32ACLC CAD Models
MC9S08DV32ACLC Part Data Attributes
|
MC9S08DV32ACLC
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S08DV32ACLC
Freescale Semiconductor
S08DV 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | LQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 26 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2048 | |
ROM (words) | 33792 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
MC9S08DV32ACLC Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 20 MHz, but it's recommended to use a crystal oscillator for frequencies above 8 MHz for better accuracy and stability.
-
To configure the watchdog timer, set the WDT_CVAL register to the desired timeout period, enable the watchdog timer by setting the WDT_EN bit in the WDT_CTRL register, and make sure to periodically refresh the watchdog timer by writing to the WDT_CVAL register to prevent a reset.
-
Yes, the ADC can be used in sleep mode, but it will wake up the MCU when a conversion is complete. To reduce power consumption, use the ADC's low-power mode and consider using the MCU's low-power sleep modes, such as WAIT or STOP mode, when not using the ADC.
-
To implement a bootloader, reserve a section of flash memory for the bootloader code, use the MCU's flash programming interface to write the bootloader code, and configure the MCU's reset vector to point to the bootloader code. The bootloader can then update the application code in the remaining flash memory.
-
The maximum current that can be sourced or sunk by the GPIO pins is 25 mA, but it's recommended to limit the current to 10 mA or less to ensure reliable operation and prevent overheating.