Part Details for MC9S08AW60MFGE by NXP Semiconductors
Results Overview of MC9S08AW60MFGE by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08AW60MFGE Information
MC9S08AW60MFGE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08AW60MFGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81K2813
|
Newark | Microcontroller Mcu, 8 Bit, S08, 40Mhz, Lqfp-44, Product Range:S08 Family S08Aw Series Microcontrollers, Device Core:Hcs08, Operating Frequency Max:40Mhz, Program Memory Size:60Kb, No. Of Pins:44Pins, Ic Case/Package:Lqfp Rohs Compliant: Yes |Nxp MC9S08AW60MFGE RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7000 | Buy Now |
DISTI #
2156-MC9S08AW60MFGE-ND
|
DigiKey | MC9S08AW - Microcontroller, 8-Bi Min Qty: 36 Container: Bulk MARKETPLACE PRODUCT |
2622 In Stock |
|
$8.5300 | Buy Now |
DISTI #
MC9S08AW60MFGE-ND
|
DigiKey | IC MCU 8BIT 60KB FLASH 44LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
968 In Stock |
|
$8.5340 / $13.6900 | Buy Now |
DISTI #
MC9S08AW60MFGE
|
Avnet Americas | 8-bit MCU, HCS08, 40 MHz, 60 KB, 2 KB, 44 Pins, LQFP - Trays (Alt: MC9S08AW60MFGE) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$7.1904 / $7.4778 | Buy Now |
DISTI #
MC9S08AW60MFGE
|
Avnet Americas | 8-bit MCU, HCS08, 40 MHz, 60 KB, 2 KB, 44 Pins, LQFP - Trays (Alt: MC9S08AW60MFGE) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 25 Weeks, 5 Days Container: Tray | 0 |
|
$7.0920 / $7.5906 | Buy Now |
DISTI #
841-MC9S08AW60MFGE
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT 16K FLASH 9S08AW60 RoHS: Compliant | 8 |
|
$8.3400 / $13.6900 | Buy Now |
DISTI #
V99:2348_07187140
|
Arrow Electronics | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 44-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2317 | Americas - 683 |
|
$8.3650 / $13.0850 | Buy Now |
DISTI #
84870215
|
Verical | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 44-Pin LQFP Tray RoHS: Compliant Min Qty: 800 Package Multiple: 800 Date Code: 2317 | Americas - 1600 |
|
$8.2706 | Buy Now |
DISTI #
84991505
|
Verical | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 44-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2317 | Americas - 683 |
|
$8.3650 / $13.0850 | Buy Now |
|
Rochester Electronics | MC9S08AW - Microcontroller, 8-Bit, FLASH, 40MHz, PQFP44 RoHS: Compliant Status: Active Min Qty: 1 | 2622 |
|
$6.5600 / $8.2000 | Buy Now |
Part Details for MC9S08AW60MFGE
MC9S08AW60MFGE CAD Models
MC9S08AW60MFGE Part Data Attributes
|
MC9S08AW60MFGE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08AW60MFGE
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MS-026BCB, LQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 63280 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08AW60MFGE
This table gives cross-reference parts and alternative options found for MC9S08AW60MFGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08AW60MFGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S9S08AW60MFGE | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MS-026BCB, LQFP-44 | MC9S08AW60MFGE vs S9S08AW60MFGE |
S9S08AW60CFGE | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MS-026BCB, LQFP-44 | MC9S08AW60MFGE vs S9S08AW60CFGE |
MC9S08AW60MFG | NXP Semiconductors | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 | MC9S08AW60MFGE vs MC9S08AW60MFG |
MC9S08AW60CFGER | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MS-026BCB, LQFP-44 | MC9S08AW60MFGE vs MC9S08AW60CFGER |
S9S08AW60CFGE | NXP Semiconductors | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 | MC9S08AW60MFGE vs S9S08AW60CFGE |
935309446557 | NXP Semiconductors | Check for Price | Microcontroller | MC9S08AW60MFGE vs 935309446557 |
935319451557 | NXP Semiconductors | Check for Price | Microcontroller | MC9S08AW60MFGE vs 935319451557 |
MC9S08AW60MFGE Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 16 MHz. However, it's recommended to use a crystal oscillator or an external clock source for more accurate and stable clocking.
-
To configure the ADC to convert analog signals from multiple channels, you need to use the ADC's scan mode. This mode allows you to convert multiple channels in a sequence. You can configure the ADC to scan through multiple channels by setting the ADCSC2 register and enabling the ADCSC1[ADIC] bit.
-
The COP watchdog timer is a safety feature that resets the microcontroller if it fails to periodically reset the COP timer. This ensures that the microcontroller is operating properly and prevents it from getting stuck in an infinite loop or malfunctioning.
-
To use the SCI module for asynchronous communication, you need to configure the SCI module in asynchronous mode by setting the SCI0C1[TE] and SCI0C1[RE] bits. You also need to set the baud rate, data bits, parity, and stop bits according to your communication requirements.
-
The TPM module is a 16-bit timer that can be used for various applications such as generating PWM signals, measuring pulse widths, and counting events. It can also be used as a timer for generating time delays or triggering interrupts.