Part Details for MC9S08AW16VFGE by NXP Semiconductors
Results Overview of MC9S08AW16VFGE by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08AW16VFGE Information
MC9S08AW16VFGE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08AW16VFGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9283
|
Newark | S08Aw 8-Bit Mcu, S08 Core, 16Kb Flash, 40Mhz, Qfp 44/ Tray Rohs Compliant: Yes |Nxp MC9S08AW16VFGE RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1600 | Buy Now |
DISTI #
MC9S08AW16VFGE-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 44LQFP Min Qty: 800 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.2403 | Buy Now |
DISTI #
MC9S08AW16VFGE
|
Avnet Americas | MCU 8-bit HCS08 CISC 16KB Flash 3.3V/5V 44-Pin LQFP Tray - Trays (Alt: MC9S08AW16VFGE) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.1483 / $5.5102 | Buy Now |
DISTI #
841-MC9S08AW16VFGE
|
Mouser Electronics | 8-bit Microcontrollers - MCU S08AW 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFP 44 RoHS: Compliant | 0 |
|
$6.0700 | Order Now |
DISTI #
MC9S08AW16VFGE
|
Avnet Silica | MCU 8bit HCS08 CISC 16KB Flash 33V5V 44Pin LQFP Tray (Alt: MC9S08AW16VFGE) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC9S08AW16VFGE
MC9S08AW16VFGE CAD Models
MC9S08AW16VFGE Part Data Attributes
|
MC9S08AW16VFGE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08AW16VFGE
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | HCS08 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 34 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Speed | 40 MHz | |
Supply Current-Max | 18.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08AW16VFGE
This table gives cross-reference parts and alternative options found for MC9S08AW16VFGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08AW16VFGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S08AW16MFGE | NXP Semiconductors | $55.5855 | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 | MC9S08AW16VFGE vs MC9S08AW16MFGE |
MC9S08AW16CFGE | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MS-026BCB, LQFP-44 | MC9S08AW16VFGE vs MC9S08AW16CFGE |
MC9S08AW16CFG | NXP Semiconductors | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 | MC9S08AW16VFGE vs MC9S08AW16CFG |
MC9S08AW16CFGE | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MS-026BCB, LQFP-44 | MC9S08AW16VFGE vs MC9S08AW16CFGE |
MC9S08AW16MFGER | NXP Semiconductors | Check for Price | MC9S08AW16MFGER | MC9S08AW16VFGE vs MC9S08AW16MFGER |
MC9S08AW16VFGE Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 16 MHz, but it's recommended to use a crystal oscillator for frequencies above 8 MHz for better accuracy and stability.
-
To configure the watchdog timer, you need to set the WDTCLK register to select the clock source, set the WDTCNT register to set the timeout period, and enable the watchdog timer by setting the WDTEN bit in the WDTCTL register.
-
No, the ADC can only measure voltages between 0V and VDD. If you need to measure voltages above VDD, you'll need to use an external voltage divider or a voltage translator circuit.
-
You can implement a low-power mode by using the STOP or WAIT instructions, which put the MCU in a low-power state. You can also use the BCSR register to control the clock gating and reduce power consumption.
-
No, the UART is limited to a maximum baud rate of 115.2 kbps. If you need to transmit data at higher speeds, you'll need to use a different communication protocol, such as SPI or I2C.