Part Details for MC9S08AW16CPUE by Freescale Semiconductor
Results Overview of MC9S08AW16CPUE by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08AW16CPUE Information
MC9S08AW16CPUE by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08AW16CPUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MC9S08A - Microcontroller, 8-Bit, HC08/S08 CPU, FLASH, 40MHz, CMOS, PQFP64 RoHS: Compliant Status: Active Min Qty: 1 | 32 |
|
$4.7600 / $5.9500 | Buy Now |
Part Details for MC9S08AW16CPUE
MC9S08AW16CPUE CAD Models
MC9S08AW16CPUE Part Data Attributes
|
MC9S08AW16CPUE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S08AW16CPUE
Freescale Semiconductor
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, MS-026BCD, LQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, MS-026BCD, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08AW16CPUE
This table gives cross-reference parts and alternative options found for MC9S08AW16CPUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08AW16CPUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S08AW16CPUE | NXP Semiconductors | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64 | MC9S08AW16CPUE vs MC9S08AW16CPUE |
MC9S08AW32MPU | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-026BCD, LQFP-64 | MC9S08AW16CPUE vs MC9S08AW32MPU |
MC9S08AW16MPUE | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, MS-026BCD, LQFP-64 | MC9S08AW16CPUE vs MC9S08AW16MPUE |
MC9S08AW60CPU | NXP Semiconductors | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64 | MC9S08AW16CPUE vs MC9S08AW60CPU |
MC9S08AW48CPU | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-026BCD, LQFP-64 | MC9S08AW16CPUE vs MC9S08AW48CPU |
S9S08AW60MPUE | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, MS-026BCD, LQFP-64 | MC9S08AW16CPUE vs S9S08AW60MPUE |
MC9S08AW16MPU | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-026BCD, LQFP-64 | MC9S08AW16CPUE vs MC9S08AW16MPU |
MC9S08AW60MPU | NXP Semiconductors | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64 | MC9S08AW16CPUE vs MC9S08AW60MPU |
MC9S08AW60CPUE | NXP Semiconductors | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64 | MC9S08AW16CPUE vs MC9S08AW60CPUE |
S9S08AW60MPUE | NXP Semiconductors | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64 | MC9S08AW16CPUE vs S9S08AW60MPUE |
MC9S08AW16CPUE Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 16 MHz, but it's recommended to use 8 MHz or lower for optimal performance and to minimize power consumption.
-
To configure the watchdog timer, you need to set the WDTCLK register to select the clock source, set the WDTCNT register to set the timeout period, and enable the watchdog timer by setting the WDTEN bit in the WDTCTL register.
-
Yes, the MC9S08AW16CPUE has a 12-bit ADC that can be used to convert analog signals from an external sensor. You need to configure the ADC module by setting the ADCSC1 and ADCSC2 registers, and then use the ADC conversion result in your application code.
-
To implement a delay function using the timer module, you need to configure the timer to operate in timer mode, set the timer period using the TPMOD and TPSC registers, and then use the timer overflow flag to generate an interrupt or a delay loop.
-
Yes, the MC9S08AW16CPUE has a SCI module that can be used for asynchronous serial communication with an external device. You need to configure the SCI module by setting the SCICR1 and SCICR2 registers, and then use the SCI transmit and receive functions in your application code.