Part Details for MC9S08AW16CFGER by NXP Semiconductors
Results Overview of MC9S08AW16CFGER by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08AW16CFGER Information
MC9S08AW16CFGER by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08AW16CFGER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M1992
|
Newark | Ic, microcontroller,8-Bit, cmos, qfp,44Pin, plastic Rohs Compliant: Yes |Nxp MC9S08AW16CFGER RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7700 | Buy Now |
DISTI #
MC9S08AW16CFGERCT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 44LQFP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6238 In Stock |
|
$5.4290 / $9.1500 | Buy Now |
DISTI #
MC9S08AW16CFGER
|
Avnet Americas | 8-bit MCU, HCS08, 40 MHz, 16 KB, 1 KB, 44 Pins, LQFP - Tape and Reel (Alt: MC9S08AW16CFGER) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.5696 / $4.8008 | Buy Now |
DISTI #
841-MC9S08AW16CFGER
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8B 16K FLASH 4K RAM RoHS: Compliant | 3489 |
|
$5.0600 / $9.1500 | Buy Now |
DISTI #
MC9S08AW16CFGER
|
Avnet Silica | 8bit MCU HCS08 40 MHz 16 KB 1 KB 44 Pins LQFP (Alt: MC9S08AW16CFGER) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip Stock | 1460 |
|
RFQ | ||
DISTI #
MC9S08AW16CFGER
|
EBV Elektronik | 8bit MCU HCS08 40 MHz 16 KB 1 KB 44 Pins LQFP (Alt: MC9S08AW16CFGER) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC9S08AW16CFGER
MC9S08AW16CFGER CAD Models
MC9S08AW16CFGER Part Data Attributes
|
MC9S08AW16CFGER
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08AW16CFGER
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MS-026BCB, LQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08AW16CFGER
This table gives cross-reference parts and alternative options found for MC9S08AW16CFGER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08AW16CFGER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S08AW16VFGE | NXP Semiconductors | Check for Price | MICROCONTROLLER | MC9S08AW16CFGER vs MC9S08AW16VFGE |
MC9S08AW16MFGE | NXP Semiconductors | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 | MC9S08AW16CFGER vs MC9S08AW16MFGE |
MC9S08AW16CFGE | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MS-026BCB, LQFP-44 | MC9S08AW16CFGER vs MC9S08AW16CFGE |
MC9S08AW16CFG | NXP Semiconductors | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 | MC9S08AW16CFGER vs MC9S08AW16CFG |
MC9S08AW16CFGE | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, MS-026BCB, LQFP-44 | MC9S08AW16CFGER vs MC9S08AW16CFGE |
MC9S08AW16MFGER | NXP Semiconductors | Check for Price | MC9S08AW16MFGER | MC9S08AW16CFGER vs MC9S08AW16MFGER |
MC9S08AW16CFGER Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the MC9S08AW16CFGER is 20 MHz, but it can be overclocked to 24 MHz with some limitations.
-
To get the best possible clock accuracy, use the internal oscillator with a 1% tolerance crystal and follow the recommended capacitor values in the datasheet. Also, make sure to trim the oscillator using the TRIM register to compensate for any deviations.
-
The maximum current that can be sourced or sunk by the GPIO pins is 25 mA, but it's recommended to limit it to 10 mA to ensure reliable operation.
-
To use the ADC module, configure the ADC clock, select the desired channel, and set the conversion mode. Then, start the conversion and wait for the conversion complete interrupt. The converted digital value can be read from the ADC result register.
-
The COP module is a watchdog timer that resets the microcontroller if it doesn't receive a 'kick' signal within a specified time. This ensures that the microcontroller is operating properly and can recover from faults. To use the COP module, configure the COP clock, set the timeout period, and periodically 'kick' the COP module to reset the timeout counter.