Part Details for MC9S08AC8MFGE by NXP Semiconductors
Results Overview of MC9S08AC8MFGE by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08AC8MFGE Information
MC9S08AC8MFGE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08AC8MFGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M3798
|
Newark | S08Ac 8-Bit Mcu, S08 Core, 8Kb Flash, 40Mhz, Qfp 44/ Tray Rohs Compliant: Yes |Nxp MC9S08AC8MFGE RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6400 | Buy Now |
DISTI #
MC9S08AC8MFGE-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 44LQFP Min Qty: 800 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.7302 | Buy Now |
DISTI #
MC9S08AC8MFGE
|
Avnet Americas | 8-bit MCU, HCS08, 40 MHz, 8 KB, 768 Bytes, 44 Pins, LQFP - Trays (Alt: MC9S08AC8MFGE) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.4544 / $4.5472 | Buy Now |
DISTI #
841-MC9S08AC8MFGE
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8B 8K FLASH 4K RAM RoHS: Compliant | 0 |
|
$4.6600 | Order Now |
DISTI #
MC9S08AC8MFGE
|
Avnet Silica | 8bit MCU HCS08 40 MHz 8 KB 768 Bytes 44 Pins LQFP (Alt: MC9S08AC8MFGE) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC9S08AC8MFGE
MC9S08AC8MFGE CAD Models
MC9S08AC8MFGE Part Data Attributes
|
MC9S08AC8MFGE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08AC8MFGE
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BCB, LQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 34 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Current-Max | 18.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |