Part Details for MC9S08AC60MFGE by Freescale Semiconductor
Results Overview of MC9S08AC60MFGE by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08AC60MFGE Information
MC9S08AC60MFGE by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08AC60MFGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for MC9S08AC60MFGE
MC9S08AC60MFGE CAD Models
MC9S08AC60MFGE Part Data Attributes
|
MC9S08AC60MFGE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S08AC60MFGE
Freescale Semiconductor
S08AC 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MS-026BCB, LQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 34 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 63280 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
MC9S08AC60MFGE Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 16 MHz. However, it's recommended to use a crystal oscillator or an external clock source for more accurate and stable clocking.
-
To configure the WDT to reset the microcontroller, set the WDT_CSR[WDT_RST] bit to 1 and enable the WDT by setting WDT_CSR[WDT_EN] to 1. The WDT will then reset the microcontroller if it is not serviced within the timeout period.
-
Yes, the ADC channels can be used as digital inputs by setting the ADCSC2[ADIC] bit to 1. This will disable the ADC function and allow the pins to be used as digital inputs.
-
To enable the BOR feature, set the PMC_REGSC[BOR_EN] bit to 1. The BOR will then reset the microcontroller if the supply voltage falls below the programmed threshold.
-
The maximum current that can be sourced or sunk by the GPIO pins is 25 mA. However, it's recommended to limit the current to 10 mA or less to ensure reliable operation.