-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08AC60CFGE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N8067
|
Newark | 8 Bit Microcontroller, Flexis - S08Ac, 40 Mhz, 60 Kb, 2 Kb, 44, Lqfp Rohs Compliant: Yes |Nxp MC9S08AC60CFGE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.1800 / $6.1600 | Buy Now |
DISTI #
MC9S08AC60CFGE-ND
|
DigiKey | IC MCU 8BIT 60KB FLASH 44LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
6571 In Stock |
|
$4.6512 / $7.2900 | Buy Now |
DISTI #
MC9S08AC60CFGE
|
Avnet Americas | - Trays (Alt: MC9S08AC60CFGE) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.2864 / $4.4648 | Buy Now |
DISTI #
841-MC9S08AC60CFGE
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8B 60K FLASH 8K RAM RoHS: Compliant | 631 |
|
$4.6500 / $6.8600 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU, FLASH, 40MHz, CMOS, PQFP44 RoHS: Compliant Status: Active Min Qty: 1 | 355 |
|
$3.9200 / $4.9000 | Buy Now |
DISTI #
MC9S08AC60CFGE
|
IBS Electronics | S08 S08 MICROCONTROLLER IC 8-BIT 40MHZ 60KB (60K X 8) FLASH 44-LQFP (10X10) Min Qty: 1600 Package Multiple: 1 | 0 |
|
$6.1100 / $6.6560 | Buy Now |
DISTI #
MC9S08AC60CFGE
|
Avnet Silica | (Alt: MC9S08AC60CFGE) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08AC60CFGE
|
EBV Elektronik | (Alt: MC9S08AC60CFGE) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 960 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08AC60CFGE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08AC60CFGE
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MS-026BCB, LQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 34 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 63280 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC9S08AC60CFGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08AC60CFGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S08AC60MFGE | NXP Semiconductors | $51.7924 | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 | MC9S08AC60CFGE vs MC9S08AC60MFGE |
The maximum clock frequency that can be used with the internal oscillator is 20 MHz. However, it's recommended to use a crystal oscillator or an external clock source for more accurate and stable clocking.
To configure the ADC to convert analog signals from multiple channels, you need to use the ADC's scan mode. This mode allows you to convert multiple channels in a sequence. You can configure the ADC to scan through multiple channels by setting the ADCSC2 register and enabling the ADCSC1[ADIC] bit.
The COP watchdog timer is a safety feature that resets the microcontroller if it fails to periodically reset the COP timer. This ensures that the microcontroller is operating properly and prevents it from getting stuck in an infinite loop or malfunctioning.
To use the SCI module for asynchronous communication, you need to configure the SCI module in asynchronous mode by setting the SCI0C1[TE] and SCI0C1[RE] bits. You also need to set the baud rate, data bits, parity, and stop bits according to your communication requirements.
The TPM module is a 16-bit timer that can be used for various applications such as generating PWM signals, measuring time intervals, and counting events. You can use the TPM module to generate PWM signals for motor control, LED dimming, or other applications that require PWM signals.