Part Details for MC9S08AC32MFJE by NXP Semiconductors
Results Overview of MC9S08AC32MFJE by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08AC32MFJE Information
MC9S08AC32MFJE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08AC32MFJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P4057
|
Newark | Ic, microcontroller,8-Bit, cmos, qfp,32Pin, plastic Rohs Compliant: Yes |Nxp MC9S08AC32MFJE RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0600 | Buy Now |
DISTI #
2832-MC9S08AC32MFJE-ND
|
DigiKey | Microcontroller, 8-Bit, FLASH, 4 Min Qty: 214 Container: Tray MARKETPLACE PRODUCT |
214 In Stock |
|
$4.5100 | Buy Now |
DISTI #
MC9S08AC32MFJE-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 32LQFP Min Qty: 1250 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.0837 | Buy Now |
DISTI #
MC9S08AC32MFJE
|
Avnet Americas | MCU 8-bit S08 CISC 32KB Flash 3.3V/5V 32-Pin LQFP Brick - Trays (Alt: MC9S08AC32MFJE) RoHS: Compliant Min Qty: 135 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 214 Partner Stock |
|
$4.8576 / $4.9588 | Buy Now |
DISTI #
MC9S08AC32MFJE
|
Avnet Americas | MCU 8-bit S08 CISC 32KB Flash 3.3V/5V 32-Pin LQFP Brick - Trays (Alt: MC9S08AC32MFJE) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.8576 / $4.9588 | Buy Now |
DISTI #
841-MC9S08AC32MFJE
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT 32KFLASH 8KRAM RoHS: Compliant | 0 |
|
$5.0900 / $10.4600 | Order Now |
DISTI #
MC9S08AC32MFJE
|
Avnet Silica | MCU 8bit S08 CISC 32KB Flash 33V5V 32Pin LQFP Brick (Alt: MC9S08AC32MFJE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08AC32MFJE
|
EBV Elektronik | MCU 8bit S08 CISC 32KB Flash 33V5V 32Pin LQFP Brick (Alt: MC9S08AC32MFJE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 214 |
|
RFQ |
Part Details for MC9S08AC32MFJE
MC9S08AC32MFJE CAD Models
MC9S08AC32MFJE Part Data Attributes
|
MC9S08AC32MFJE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08AC32MFJE
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MS-026BBA, LQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 22 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
MC9S08AC32MFJE Frequently Asked Questions (FAQ)
-
The MC9S08AC32MFJE can operate from -40°C to 105°C, but it's recommended to operate within -20°C to 85°C for optimal performance.
-
The internal clock source can be configured using the SYNR and REFS registers. The SYNR register sets the clock source, and the REFS register sets the clock frequency. Refer to the device's reference manual for specific register settings.
-
The maximum current consumption of the MC9S08AC32MFJE is approximately 15mA at 2.7V and 8MHz clock frequency. However, this value can vary depending on the specific application and operating conditions.
-
The ADC module can be used by configuring the ADCSC1 and ADCSC2 registers to select the channel, resolution, and conversion mode. The ADC result can be read from the ADCRH and ADCRL registers. Refer to the device's reference manual for specific register settings and conversion formulas.
-
Yes, the MC9S08AC32MFJE has a built-in UART module that can be used for serial communication. The UART module can be configured using the UARTn_S1 and UARTn_S2 registers, where n is the UART instance (0 or 1). The UART module supports baud rates up to 128 kbps.