Part Details for MC9S08AC32CFDE by NXP Semiconductors
Results Overview of MC9S08AC32CFDE by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08AC32CFDE Information
MC9S08AC32CFDE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08AC32CFDE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M1971
|
Newark | Mcu, 8Bit, S08, 40Mhz, Qfn-48, Product Range:S08 Family S08Ac Series Microcontrollers, Device Core:Hcs08, Operating Frequency Max:40Mhz, Program Memory Size:32Kb, No. Of Pins:48Pins, Ic Case/Package:Qfn, No. Of I/O S:38I/O S Rohs Compliant: Yes |Nxp MC9S08AC32CFDE RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7400 | Buy Now |
DISTI #
MC9S08AC32CFDE-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 48QFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
105 In Stock |
|
$4.7557 / $8.0700 | Buy Now |
DISTI #
MC9S08AC32CFDE
|
Avnet Americas | MCU 8-bit S08 CISC 32KB Flash 3.3V/5V 48-Pin QFN EP Tray - Trays (Alt: MC9S08AC32CFDE) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.9602 / $4.2386 | Buy Now |
DISTI #
841-MC9S08AC32CFDE
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT 32K FLASH 8K RAM RoHS: Compliant | 0 |
|
$4.6100 / $7.7500 | Order Now |
DISTI #
V36:1790_07186825
|
Arrow Electronics | MCU 8-bit S08 CISC 32KB Flash 3.3V/5V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2332 | Americas - 574 |
|
$4.1700 / $5.7150 | Buy Now |
DISTI #
MC9S08AC32CFDE
|
Avnet Silica | MCU 8bit S08 CISC 32KB Flash 33V5V 48Pin QFN EP Tray (Alt: MC9S08AC32CFDE) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08AC32CFDE
|
EBV Elektronik | MCU 8bit S08 CISC 32KB Flash 33V5V 48Pin QFN EP Tray (Alt: MC9S08AC32CFDE) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | EBV - 5200 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1009 |
|
RFQ |
Part Details for MC9S08AC32CFDE
MC9S08AC32CFDE CAD Models
MC9S08AC32CFDE Part Data Attributes
|
MC9S08AC32CFDE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08AC32CFDE
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, QCC48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VKKD-2, QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 38 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
MC9S08AC32CFDE Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 20 MHz. However, it's recommended to use a crystal oscillator or an external clock source for more accurate and stable clocking.
-
To configure the ADC to convert analog signals from multiple channels, you need to use the ADC's scan mode. This mode allows you to convert multiple channels in a sequence. You can configure the ADC to scan through multiple channels by setting the ADCSC2 register and enabling the ADCSC1[ADIC] bit.
-
The COP watchdog timer is a safety feature that resets the microcontroller if it fails to periodically reset the COP timer. This ensures that the microcontroller is operating properly and prevents it from getting stuck in an infinite loop or malfunctioning.
-
To use the SCI module for asynchronous communication, you need to configure the SCI module in asynchronous mode by setting the SCI0C1[TE] and SCI0C1[RE] bits. You also need to set the baud rate, data bits, parity, and stop bits using the SCI0BDH and SCI0BDL registers.
-
The TPM module is a 16-bit timer that can be used for various applications such as generating PWM signals, measuring pulse widths, and counting events. It can also be used as a timer for generating interrupts at specific intervals.