Part Details for MC9S08AC16MFJE by NXP Semiconductors
Results Overview of MC9S08AC16MFJE by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08AC16MFJE Information
MC9S08AC16MFJE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08AC16MFJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M3786
|
Newark | Mcu, 8Bit, S08, 40Mhz, Lqfp-32, Product Range:S08 Family S08Ac Series Microcontrollers, Device Core:Hcs08, Operating Frequency Max:40Mhz, Program Memory Size:16Kb, No. Of Pins:32Pins, Ic Case/Package:Lqfp, No. Of I/O S:22I/O S Rohs Compliant: Yes |Nxp MC9S08AC16MFJE RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6900 | Buy Now |
DISTI #
MC9S08AC16MFJE-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 32LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1350 In Stock |
|
$4.7119 / $7.9900 | Buy Now |
DISTI #
MC9S08AC16MFJE
|
Avnet Americas | 8-bit MCU, HCS08, 40 MHz, 16 KB, 1 KB, 32 Pins, LQFP - Trays (Alt: MC9S08AC16MFJE) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.8560 / $4.1313 | Buy Now |
DISTI #
841-MC9S08AC16MFJE
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8B 16K FLASH 4K RAM RoHS: Compliant | 788 |
|
$4.3400 / $7.3300 | Buy Now |
DISTI #
MC9S08AC16MFJE
|
Avnet Silica | 8bit MCU HCS08 40 MHz 16 KB 1 KB 32 Pins LQFP (Alt: MC9S08AC16MFJE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08AC16MFJE
|
EBV Elektronik | 8bit MCU HCS08 40 MHz 16 KB 1 KB 32 Pins LQFP (Alt: MC9S08AC16MFJE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1239 |
|
RFQ |
Part Details for MC9S08AC16MFJE
MC9S08AC16MFJE CAD Models
MC9S08AC16MFJE Part Data Attributes
|
MC9S08AC16MFJE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08AC16MFJE
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BBA, LQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 22 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Current-Max | 18.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08AC16MFJE
This table gives cross-reference parts and alternative options found for MC9S08AC16MFJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08AC16MFJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S08AC16MFJE | Freescale Semiconductor | Check for Price | S08AC 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFP 32 | MC9S08AC16MFJE vs MC9S08AC16MFJE |
MC9S08AC16MFJE Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 16 MHz, but it's recommended to use a crystal oscillator for frequencies above 8 MHz for better accuracy and stability.
-
To configure the watchdog timer, you need to set the WDTCLK register to select the clock source, set the WDTCNT register to set the timeout period, and enable the watchdog timer by setting the WDTEN bit in the WDTCTL register. You can also use the WDT reset flag to detect when a watchdog reset has occurred.
-
No, the ADC can only measure voltages between 0V and VDD. If you need to measure voltages above VDD, you'll need to use an external voltage divider or attenuation circuit to bring the voltage within the ADC's input range.
-
The MC9S08AC16MFJE has several low-power modes, including Stop, Wait, and Doze modes. To implement a low-power mode, you need to set the appropriate bits in the PMC (Power Management Control) register, and optionally, configure the clock gating and peripheral shutdown. You can also use the LPM (Low Power Mode) instruction to enter a low-power mode.
-
Yes, the internal flash memory can be used to store data that needs to be retained during power-down. However, you need to ensure that the flash memory is properly erased and programmed before storing data, and that the data is stored in a way that is compatible with the flash memory's endurance and retention characteristics.