Part Details for MC9S08AC16MFGE by NXP Semiconductors
Results Overview of MC9S08AC16MFGE by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08AC16MFGE Information
MC9S08AC16MFGE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08AC16MFGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M3785
|
Newark | Mcu, 8Bit, S08, 40Mhz, Lqfp-44, Product Range:S08 Family S08Ac Series Microcontrollers, Device Core:Hcs08, Operating Frequency Max:40Mhz, Program Memory Size:16Kb, No. Of Pins:44Pins, Ic Case/Package:Lqfp, No. Of I/O S:34I/O S Rohs Compliant: Yes |Nxp MC9S08AC16MFGE RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8900 | Buy Now |
DISTI #
MC9S08AC16MFGE-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 44LQFP Min Qty: 800 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.9820 | Buy Now |
DISTI #
MC9S08AC16MFGE
|
Avnet Americas | 8-bit MCU, HCS08, 40 MHz, 16 KB, 1 KB, 44 Pins, LQFP - Trays (Alt: MC9S08AC16MFGE) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.1376 / $4.3101 | Buy Now |
DISTI #
841-MC9S08AC16MFGE
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8B 16K FLASH 4K RAM RoHS: Compliant | 254 |
|
$4.8300 / $10.0900 | Buy Now |
DISTI #
MC9S08AC16MFGE
|
Avnet Silica | 8bit MCU HCS08 40 MHz 16 KB 1 KB 44 Pins LQFP (Alt: MC9S08AC16MFGE) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 1600 |
|
Buy Now | |
|
Cytech Systems Limited | IC MCU 8BIT 16KB FLASH 44LQFP | 200 |
|
RFQ | |
DISTI #
MC9S08AC16MFGE
|
EBV Elektronik | 8bit MCU HCS08 40 MHz 16 KB 1 KB 44 Pins LQFP (Alt: MC9S08AC16MFGE) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC9S08AC16MFGE
MC9S08AC16MFGE CAD Models
MC9S08AC16MFGE Part Data Attributes
|
MC9S08AC16MFGE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08AC16MFGE
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BCB, LQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 34 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Current-Max | 18.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08AC16MFGE
This table gives cross-reference parts and alternative options found for MC9S08AC16MFGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08AC16MFGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S08AC16MFGE | Freescale Semiconductor | Check for Price | S08AC 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFP 44 | MC9S08AC16MFGE vs MC9S08AC16MFGE |
MC9S08AC16MFGE Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 16 MHz. However, it's recommended to use a clock frequency of 8 MHz or less to ensure reliable operation.
-
To configure the WDT to reset the microcontroller, set the WDT_CSR register to enable the WDT, and then set the WDT_CNT register to the desired timeout period. Make sure to clear the WDT_CSR register periodically to prevent a reset.
-
No, the ADC on the MC9S08AC16MFGE is only designed to measure voltages between 0V and VREF (which is typically 3.3V). Measuring voltages above 3.3V can damage the ADC.
-
To enable the BOR feature, set the BORV and BORH bits in the PMC_REG register to the desired voltage threshold. The BOR feature will reset the microcontroller if the supply voltage falls below the set threshold.
-
The maximum current that can be sourced or sunk by the GPIO pins is 25 mA. Exceeding this limit can damage the microcontroller.