Part Details for MC9S08AC16CFJE by NXP Semiconductors
Results Overview of MC9S08AC16CFJE by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08AC16CFJE Information
MC9S08AC16CFJE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08AC16CFJE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M3783
|
Newark | Microcontroller Mcu, 8 Bit, S08, 40Mhz, Lqfp-32, Product Range:S08 Family S08Ac Series Microcontrollers, Device Core:Hcs08, Operating Frequency Max:40Mhz, Program Memory Size:16Kb, No. Of Pins:32Pins, Ic Case/Package:Lqfp Rohs Compliant: Yes |Nxp MC9S08AC16CFJE RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3300 | Buy Now |
DISTI #
MC9S08AC16CFJE-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 32LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2753 In Stock |
|
$4.2617 / $7.2800 | Buy Now |
DISTI #
MC9S08AC16CFJE
|
Avnet Americas | MCU 8-bit S08 CISC 16KB Flash 3.3V/5V 32-Pin LQFP Brick - Trays (Alt: MC9S08AC16CFJE) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.5750 / $3.7281 | Buy Now |
DISTI #
841-MC9S08AC16CFJE
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8B 16K FLASH 4K RAM RoHS: Compliant | 937 |
|
$4.2500 / $7.1200 | Buy Now |
DISTI #
V36:1790_07186807
|
Arrow Electronics | MCU 8-bit S08 CISC 16KB Flash 3.3V/5V 32-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2434 | Americas - 211 |
|
$3.7240 / $6.8870 | Buy Now |
DISTI #
84938820
|
Verical | MCU 8-bit S08 CISC 16KB Flash 3.3V/5V 32-Pin LQFP Tray RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Date Code: 2411 | Americas - 1250 |
|
$4.2550 | Buy Now |
DISTI #
87733504
|
Verical | MCU 8-bit S08 CISC 16KB Flash 3.3V/5V 32-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2434 | Americas - 211 |
|
$3.7240 / $6.8870 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU, FLASH, 40MHz, CMOS, PQFP32 RoHS: Compliant Status: Active Min Qty: 1 | 356 |
|
$3.2700 / $4.0900 | Buy Now |
DISTI #
MC9S08AC16CFJE
|
Avnet Silica | MCU 8bit S08 CISC 16KB Flash 33V5V 32Pin LQFP Brick (Alt: MC9S08AC16CFJE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08AC16CFJE
|
EBV Elektronik | MCU 8bit S08 CISC 16KB Flash 33V5V 32Pin LQFP Brick (Alt: MC9S08AC16CFJE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC9S08AC16CFJE
MC9S08AC16CFJE CAD Models
MC9S08AC16CFJE Part Data Attributes
|
MC9S08AC16CFJE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08AC16CFJE
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BBA, LQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 5V NOMINAL SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 22 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Current-Max | 18.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
MC9S08AC16CFJE Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MC9S08AC16CFJE is 20 MHz.
-
The MC9S08AC16CFJE has 16 KB of flash memory.
-
The operating voltage range of the MC9S08AC16CFJE is 2.7V to 5.5V.
-
Yes, the MC9S08AC16CFJE has a 10-bit, 11-channel analog-to-digital converter (ADC).
-
Yes, the MC9S08AC16CFJE has several low-power modes, including Stop, Wait, and Low-Power Run, to reduce power consumption.