-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER, PDSO16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9RS08KB4CTG by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ6552
|
Newark | Mcu, 8Bit, Rs08, 20Mhz, Tssop-16, Product Range:Rs08 Family Rs08Kb Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:4Kb, Ram Memory Size:126Byte, No. Of Pins:16Pins, Mcu Case Style:Tssop, No. Of I/O S:14I/O S, Embedded Rohs Compliant: Yes |Nxp MC9RS08KB4CTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.0400 / $5.5700 | Buy Now |
DISTI #
2156-MC9RS08KB4CTG-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 16TSSOP Min Qty: 189 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2857 In Stock |
|
$1.5900 | Buy Now |
DISTI #
85993715
|
Verical | MCU 8-bit RS08 CISC 4KB Flash 2.5V/3.3V/5V 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 197 Package Multiple: 1 Date Code: 1501 | Americas - 2857 |
|
$1.1868 / $1.9125 | Buy Now |
DISTI #
26078350
|
Verical | MCU 8-bit RS08 CISC 4KB Flash 2.5V/3.3V/5V 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 1424 | Americas - 38 |
|
$0.7922 | Buy Now |
|
Rochester Electronics | RS08KB 8-bit MCU, RS08 core, 4KB Flash, 20MHz, SOP 16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2857 |
|
$0.9494 / $1.5300 | Buy Now |
DISTI #
MC9RS08KB4CTG
|
Avnet Silica | MCU 8bit RS08 CISC 4KB Flash 25V33V5V 16Pin TSSOP Rail (Alt: MC9RS08KB4CTG) RoHS: Compliant Min Qty: 2880 Package Multiple: 96 | Silica - 0 |
|
Buy Now | |
DISTI #
MC9RS08KB4CTG
|
EBV Elektronik | MCU 8bit RS08 CISC 4KB Flash 25V33V5V 16Pin TSSOP Rail (Alt: MC9RS08KB4CTG) RoHS: Compliant Min Qty: 96 Package Multiple: 96 | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 13840 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9RS08KB4CTG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9RS08KB4CTG
NXP Semiconductors
MICROCONTROLLER, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 0.65 MM PITCH, ROHS COMPLIANT, TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 14 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 126 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
The maximum operating frequency of the MC9RS08KB4CTG is 20 MHz, but it can be overclocked to 24 MHz with reduced voltage and temperature range.
The internal oscillator on the MC9RS08KB4CTG can be configured using the FLL (Frequency-Locked Loop) control register (FLL_CTRL) and the trim register (TRIM). The FLL_CTRL register sets the oscillator frequency, and the TRIM register fine-tunes the frequency.
The maximum current consumption of the MC9RS08KB4CTG depends on the operating frequency, voltage, and temperature. According to the datasheet, the maximum current consumption is around 10 mA at 20 MHz and 3.6 V, but this can vary depending on the specific application and usage.
The ADC on the MC9RS08KB4CTG is a 10-bit successive approximation ADC. To use it, you need to configure the ADC control register (ADCCTL), select the input channel, and start the conversion. The ADC result is stored in the ADC result register (ADCRL and ADCRH).
Yes, the MC9RS08KB4CTG can be used with an external crystal oscillator. The microcontroller has an external clock input (EXTAL) that can be connected to a crystal oscillator. The crystal oscillator frequency range is 3.2 MHz to 16 MHz.