Part Details for MC9RS08KA8CTGR by NXP Semiconductors
Results Overview of MC9RS08KA8CTGR by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9RS08KA8CTGR Information
MC9RS08KA8CTGR by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9RS08KA8CTGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9273
|
Newark | Finished Good/ Reel Rohs Compliant: Yes |Nxp MC9RS08KA8CTGR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1900 / $1.5100 | Buy Now |
DISTI #
MC9RS08KA8CTGR-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 16TSSOP Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2829 | Buy Now |
DISTI #
MC9RS08KA8CTGR
|
Avnet Americas | MC9RS08KA8CTG/TSSOP16/REEL13 Q - Tape and Reel (Alt: MC9RS08KA8CTGR) Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.2104 / $1.2356 | Buy Now |
DISTI #
841-MC9RS08KA8CTGR
|
Mouser Electronics | 8-bit Microcontrollers - MCU FINISHED GOOD RoHS: Compliant | 0 |
|
$1.2800 | Order Now |
|
Flip Electronics | Stock | 5000 |
|
RFQ |
Part Details for MC9RS08KA8CTGR
MC9RS08KA8CTGR CAD Models
MC9RS08KA8CTGR Part Data Attributes
|
MC9RS08KA8CTGR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9RS08KA8CTGR
NXP Semiconductors
IC,MICROCONTROLLER,8-BIT,TSSOP,16PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 12 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 254 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Speed | 10 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MC9RS08KA8CTGR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MC9RS08KA8CTGR is 20 MHz, but it can be overclocked to 24 MHz with some limitations.
-
The internal oscillator on the MC9RS08KA8CTGR can be configured using the OSCCLK and OSCST registers. The oscillator frequency can be trimmed using the TRIM registers.
-
The maximum current consumption of the MC9RS08KA8CTGR is approximately 10 mA at 20 MHz with all peripherals enabled, but this can vary depending on the specific application and operating conditions.
-
The ADC on the MC9RS08KA8CTGR is a 10-bit successive approximation ADC. It can be configured using the ADCSC1 and ADCSC2 registers, and the conversion result can be read from the ADCRH and ADCRL registers.
-
Yes, the MC9RS08KA8CTGR can be used with an external crystal oscillator. The external oscillator frequency can be up to 20 MHz, and the oscillator circuit should be connected to the XTAL and EXTAL pins.