-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,MICROCONTROLLER,8-BIT,SOP,16PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9RS08KA4CWGR by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R9233
|
Newark | Rs08Ka 8-Bit Mcu, Rs08 Core, 4Kb Flash, 20Mhz, Soic 16/ Reel Rohs Compliant: Yes |Nxp MC9RS08KA4CWGR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.4700 | Buy Now |
DISTI #
MC9RS08KA4CWGR-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 16SOIC Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2583 | Buy Now |
DISTI #
MC9RS08KA4CWGR
|
Avnet Americas | MCU 8-bit RS08 CISC 4KB Flash 2.5V/3.3V/5V 16-Pin SOIC W T/R - Tape and Reel (Alt: MC9RS08KA4CWGR) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.0080 / $1.0571 | Buy Now |
DISTI #
841-MC9RS08KA4CWGR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 9RS08KA8 16SOIC RoHS: Compliant | 5300 |
|
$1.2000 / $3.5900 | Buy Now |
DISTI #
MC9RS08KA4CWGR
|
Avnet Silica | MCU 8bit RS08 CISC 4KB Flash 25V33V5V 16Pin SOIC W TR (Alt: MC9RS08KA4CWGR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Silica - 1000 |
|
Buy Now | |
DISTI #
MC9RS08KA4CWGR
|
EBV Elektronik | MCU 8bit RS08 CISC 4KB Flash 25V33V5V 16Pin SOIC W TR (Alt: MC9RS08KA4CWGR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9RS08KA4CWGR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9RS08KA4CWGR
NXP Semiconductors
IC,MICROCONTROLLER,8-BIT,SOP,16PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 16 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 126 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Speed | 10 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for MC9RS08KA4CWGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9RS08KA4CWGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9RS08KA4CWGR | Freescale Semiconductor | Check for Price | RS08KA 8-bit MCU, RS08 core, 4KB Flash, 20MHz, SOIC 16 | MC9RS08KA4CWGR vs MC9RS08KA4CWGR |
The maximum clock frequency of the MC9RS08KA4CWGR is 20 MHz.
The MC9RS08KA4CWGR has 4 KB of flash memory.
The operating voltage range of the MC9RS08KA4CWGR is 2.7V to 5.5V.
No, the MC9RS08KA4CWGR does not have built-in EEPROM. However, it has a 128-byte non-volatile storage area that can be used to store data.
The maximum current consumption of the MC9RS08KA4CWGR is 10 mA at 20 MHz and 3.6V.