Part Details for MC9RS08KA4CWG by Freescale Semiconductor
Results Overview of MC9RS08KA4CWG by Freescale Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9RS08KA4CWG Information
MC9RS08KA4CWG by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9RS08KA4CWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 140 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | MICROCONTROLLER, 8-BIT, FLASH, 20MHZ, CMOS, PDSO16 | 112 |
|
$1.4000 / $4.0000 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
Vyrian | Peripheral ICs | 1802 |
|
RFQ |
Part Details for MC9RS08KA4CWG
MC9RS08KA4CWG CAD Models
MC9RS08KA4CWG Part Data Attributes
|
MC9RS08KA4CWG
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9RS08KA4CWG
Freescale Semiconductor
RS08KA 8-bit MCU, RS08 core, 4KB Flash, 20MHz, SOIC 16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | 1.27 MM PITCH, ROHS COMPLIANT, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 5 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 14 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 126 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9RS08KA4CWG
This table gives cross-reference parts and alternative options found for MC9RS08KA4CWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9RS08KA4CWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9RS08KA8CWG | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, ROHS COMPLIANT, MS-013AA, SOIC-16 | MC9RS08KA4CWG vs MC9RS08KA8CWG |
MC9RS08KA4CWG Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MC9RS08KA4CWG is 20 MHz.
-
The MC9RS08KA4CWG has 4 KB of flash memory.
-
The operating voltage range of the MC9RS08KA4CWG is 2.7V to 5.5V.
-
Yes, the MC9RS08KA4CWG has a built-in oscillator that can be used as a clock source.
-
The MC9RS08KA4CWG has 18 GPIO pins.