Part Details for MC9328MXSVP10 by NXP Semiconductors
Results Overview of MC9328MXSVP10 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9328MXSVP10 Information
MC9328MXSVP10 by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9328MXSVP10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC9328MXSVP10
|
EBV Elektronik | Applications Processor 225Pin MAPBGA Tray (Alt: MC9328MXSVP10) RoHS: Compliant Min Qty: 160 Package Multiple: 160 | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 1845 |
|
RFQ |
Part Details for MC9328MXSVP10
MC9328MXSVP10 CAD Models
MC9328MXSVP10 Part Data Attributes
|
MC9328MXSVP10
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9328MXSVP10
NXP Semiconductors
32-BIT, 100MHz, MICROPROCESSOR, PBGA225
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 13 X 13 MM, ROHS COMPLIANT, PLASTIC, MAPBGA-225 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 25 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 16 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B225 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 225 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC9328MXSVP10
This table gives cross-reference parts and alternative options found for MC9328MXSVP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9328MXSVP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9328MXSVP10 | Freescale Semiconductor | Check for Price | PB-FREE REDUCED FEATURE CORSICA | MC9328MXSVP10 vs MC9328MXSVP10 |
MC9328MXSCVP10 | NXP Semiconductors | Check for Price | 32-BIT, 100MHz, MICROPROCESSOR, PBGA225 | MC9328MXSVP10 vs MC9328MXSCVP10 |
MC9328MXSCVP10 | Freescale Semiconductor | Check for Price | REDUCED FEATURE I.MXL | MC9328MXSVP10 vs MC9328MXSCVP10 |
MC9328MXSVP10 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MC9328MXSVP10 is -40°C to 105°C.
-
The clock settings for the MC9328MXSVP10 can be configured using the Clock Controller (CLKCTL) module. Refer to the MC9328MXSVP10 reference manual for detailed instructions.
-
The maximum frequency of the CPU on the MC9328MXSVP10 is 528 MHz.
-
The MC9328MXSVP10 has a Power Management Controller (PMC) that allows for dynamic voltage and frequency scaling. Refer to the MC9328MXSVP10 reference manual for detailed instructions on implementing power management.
-
The MC9328MXSVP10 has up to 128 KB of RAM and up to 512 KB of flash memory.