Part Details for MC9328MXSVP10 by Freescale Semiconductor
Results Overview of MC9328MXSVP10 by Freescale Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9328MXSVP10 Information
MC9328MXSVP10 by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9328MXSVP10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC9328MXSVP10-ND
|
DigiKey | IC MPU I.MXS 100MHZ 225MAPBGA Min Qty: 27 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$10.6300 | Buy Now |
|
Quest Components | 32-BIT, 100 MHz, MICROPROCESSOR, PBGA225 | 49 |
|
$9.4185 / $14.4900 | Buy Now |
|
Rochester Electronics | Microprocessor, 32-Bit, 100MHz, CMOS, PBGA225 RoHS: Compliant Status: Obsolete Min Qty: 1 | 27 |
|
$8.1800 / $10.2200 | Buy Now |
|
Vyrian | Peripheral ICs | 200 |
|
RFQ |
Part Details for MC9328MXSVP10
MC9328MXSVP10 CAD Models
MC9328MXSVP10 Part Data Attributes
|
MC9328MXSVP10
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9328MXSVP10
Freescale Semiconductor
PB-FREE REDUCED FEATURE CORSICA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 13 X 13 MM, ROHS COMPLIANT, PLASTIC, MAPBGA-225 | |
Pin Count | 225 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 25 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 16 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B225 | |
Length | 13 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 225 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA225,15X15,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC9328MXSVP10
This table gives cross-reference parts and alternative options found for MC9328MXSVP10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9328MXSVP10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9328MXSCVP10 | NXP Semiconductors | Check for Price | 32-BIT, 100MHz, MICROPROCESSOR, PBGA225 | MC9328MXSVP10 vs MC9328MXSCVP10 |
MC9328MXSCVP10 | Freescale Semiconductor | Check for Price | REDUCED FEATURE I.MXL | MC9328MXSVP10 vs MC9328MXSCVP10 |
MC9328MXSVP10 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MC9328MXSVP10 is -40°C to 105°C, with a junction temperature of up to 125°C.
-
The clock settings for the MC9328MXSVP10 can be configured using the Clock Management Unit (CMU) registers. The CMU provides a flexible clocking scheme that allows the user to select from various clock sources, including the internal oscillator, external crystal oscillator, and PLL.
-
The maximum frequency of the CPU on the MC9328MXSVP10 is up to 528 MHz, while the maximum frequency of the bus interfaces (such as the DDR2 memory interface and the peripheral interfaces) is up to 264 MHz.
-
The MC9328MXSVP10 has a built-in Power Management Unit (PMU) that provides various power-saving modes, including sleep, deep sleep, and power-down modes. The PMU can be controlled using software through the Power Management Registers.
-
The MC9328MXSVP10 can support up to 2 GB of DDR2 memory, with a maximum memory bandwidth of 10.6 GB/s.