Part Details for MC9328MXSCVP10R2 by NXP Semiconductors
Results Overview of MC9328MXSCVP10R2 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9328MXSCVP10R2 Information
MC9328MXSCVP10R2 by NXP Semiconductors is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9328MXSCVP10R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC9328MXSCVP10R2
|
EBV Elektronik | Applications Processor 225Pin MAPBGA TR (Alt: MC9328MXSCVP10R2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 1845 |
|
RFQ |
Part Details for MC9328MXSCVP10R2
MC9328MXSCVP10R2 CAD Models
MC9328MXSCVP10R2 Part Data Attributes
|
MC9328MXSCVP10R2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9328MXSCVP10R2
NXP Semiconductors
32-BIT, 100MHz, MICROPROCESSOR, PBGA225
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 13 X 13 MM, ROHS COMPLIANT, PLASTIC, MAPBGA-225 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 25 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 16 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B225 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 225 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Speed | 100 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC9328MXSCVP10R2
This table gives cross-reference parts and alternative options found for MC9328MXSCVP10R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9328MXSCVP10R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9328MXSVP10 | NXP Semiconductors | $8.9527 | 32-BIT, 100MHz, MICROPROCESSOR, PBGA225 | MC9328MXSCVP10R2 vs MC9328MXSVP10 |
MC9328MXSVP10 | Freescale Semiconductor | Check for Price | PB-FREE REDUCED FEATURE CORSICA | MC9328MXSCVP10R2 vs MC9328MXSVP10 |
MC9328MXSVP10R2 | Freescale Semiconductor | Check for Price | PB-FREE REDUCED FEATURE CORSICA | MC9328MXSCVP10R2 vs MC9328MXSVP10R2 |
MC9328MXSCVP10R2 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MC9328MXSCVP10R2 is -40°C to 105°C, with a maximum junction temperature of 125°C.
-
The clock settings for the MC9328MXSCVP10R2 can be configured using the Clock Management Unit (CMU) registers. Refer to the MC9328MXSCVP10R2 reference manual for detailed information on clock configuration and register settings.
-
The maximum frequency for the external clock input on the MC9328MXSCVP10R2 is 50 MHz.
-
The MC9328MXSCVP10R2 has a built-in Power Management Unit (PMU) that allows for dynamic voltage and frequency scaling. Implement power management by configuring the PMU registers and using the Low Power Mode (LPM) and Dynamic Voltage and Frequency Scaling (DVFS) features.
-
The maximum current consumption of the MC9328MXSCVP10R2 is approximately 350 mA at 1.2V and 400 MHz, depending on the operating mode and configuration.