Part Details for MC9328MXLCVP15R2 by Motorola Mobility LLC
Results Overview of MC9328MXLCVP15R2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9328MXLCVP15R2 Information
MC9328MXLCVP15R2 by Motorola Mobility LLC is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MC9328MXLCVP15R2
MC9328MXLCVP15R2 CAD Models
MC9328MXLCVP15R2 Part Data Attributes
|
MC9328MXLCVP15R2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC9328MXLCVP15R2
Motorola Mobility LLC
150MHz, RISC PROCESSOR, PBGA225, 13 X 13 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, BGA-225
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA225,15X15,32 | |
Pin Count | 225 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 25 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 16 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B225 | |
Length | 13 mm | |
Low Power Mode | YES | |
Number of Terminals | 225 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA225,15X15,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Speed | 150 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MC9328MXLCVP15R2
This table gives cross-reference parts and alternative options found for MC9328MXLCVP15R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9328MXLCVP15R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9328MXLVF15 | Freescale Semiconductor | Check for Price | 32-BIT, 150MHz, RISC PROCESSOR, PBGA225, 13 X 13 MM, 0.80 MM PITCH, MAPBGA-225 | MC9328MXLCVP15R2 vs MC9328MXLVF15 |
KMC9328MXLVF15 | Freescale Semiconductor | Check for Price | 32-BIT, 150MHz, RISC PROCESSOR, PBGA225, 13 X 13 MM, 0.80 MM PITCH, MAPBGA-225 | MC9328MXLCVP15R2 vs KMC9328MXLVF15 |
MC9328MXLVF15 | Motorola Mobility LLC | Check for Price | 32-BIT, 150MHz, RISC PROCESSOR, PBGA225, 13 X 13 MM, 0.80 MM PITCH, MAPBGA-225 | MC9328MXLCVP15R2 vs MC9328MXLVF15 |
MC9328MXLCVP15R2 | Freescale Semiconductor | Check for Price | 32-BIT, 150MHz, RISC PROCESSOR, PBGA225, 13 X 13 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-225 | MC9328MXLCVP15R2 vs MC9328MXLCVP15R2 |
MC9328MXLVP15 | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 150MHz, CMOS, PBGA225, 13 X 13 MM, 0.80 MM PITCH, MAPBGA-225 | MC9328MXLCVP15R2 vs MC9328MXLVP15 |
MC9328MXLCVP15R2 | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 150MHz, CMOS, PBGA225, 13 X 13 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, BGA-225 | MC9328MXLCVP15R2 vs MC9328MXLCVP15R2 |
MC9328MXLVP15 | Motorola Mobility LLC | Check for Price | 150 MHz, RISC PROCESSOR, PBGA225, 13 X 13 MM, 0.80 MM PITCH, MAPBGA-225 | MC9328MXLCVP15R2 vs MC9328MXLVP15 |
MC9328MXLVP15 | Freescale Semiconductor | Check for Price | DRAGONBALL MXL 225 PB-FR | MC9328MXLCVP15R2 vs MC9328MXLVP15 |
MC9328MXLDVP15 | Motorola Mobility LLC | Check for Price | 150MHz, RISC PROCESSOR, PBGA225, 13 X 13 MM, 0.80 MM PITCH, MAPBGA-225 | MC9328MXLCVP15R2 vs MC9328MXLDVP15 |