Part Details for MC92603VF by Freescale Semiconductor
Results Overview of MC92603VF by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC92603VF Information
MC92603VF by Freescale Semiconductor is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for MC92603VF
MC92603VF CAD Models
MC92603VF Part Data Attributes
|
MC92603VF
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC92603VF
Freescale Semiconductor
DATACOM, ETHERNET TRANSCEIVER, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, MAPBGA-256
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, MAPBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.31.00.01 | |
Data Rate | 1250000 Mbps | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Number of Transceivers | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Finish | TIN LEAD SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |
Alternate Parts for MC92603VF
This table gives cross-reference parts and alternative options found for MC92603VF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC92603VF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC92603VF | Motorola Mobility LLC | Check for Price | DATACOM, ETHERNET TRANSCEIVER, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, MAPBGA-256 | MC92603VF vs MC92603VF |
MC92603VM | Freescale Semiconductor | Check for Price | DATACOM, ETHERNET TRANSCEIVER, PBGA256, 17 X 17 MM, 1.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, MAPBGA-256 | MC92603VF vs MC92603VM |