Part Details for MC912DG128ACPVR2 by Motorola Mobility LLC
Results Overview of MC912DG128ACPVR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC912DG128ACPVR2 Information
MC912DG128ACPVR2 by Motorola Mobility LLC is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MC912DG128ACPVR2
MC912DG128ACPVR2 CAD Models
MC912DG128ACPVR2 Part Data Attributes
|
MC912DG128ACPVR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC912DG128ACPVR2
Motorola Mobility LLC
16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112, TQFP-112
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 112 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G112 | |
Length | 20 mm | |
Number of I/O Lines | 85 | |
Number of Terminals | 112 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC912DG128ACPVR2
This table gives cross-reference parts and alternative options found for MC912DG128ACPVR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC912DG128ACPVR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC912DG128ACPVR2 | Motorola Semiconductor Products | Check for Price | Microcontroller, 16-Bit, FLASH, 8MHz, HCMOS, PQFP112, TQFP-112 | MC912DG128ACPVR2 vs MC912DG128ACPVR2 |
MC912DT128ACPVE | NXP Semiconductors | Check for Price | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112 | MC912DG128ACPVR2 vs MC912DT128ACPVE |
MC912DT128PMPV | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112, TQFP-112 | MC912DG128ACPVR2 vs MC912DT128PMPV |
MC912DT128PCPV | Motorola Mobility LLC | Check for Price | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112, TQFP-112 | MC912DG128ACPVR2 vs MC912DT128PCPV |
MC912DT128ACPV | NXP Semiconductors | Check for Price | MICROCONTROLLER | MC912DG128ACPVR2 vs MC912DT128ACPV |
MC912DG128AVPV | Motorola Mobility LLC | Check for Price | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112, TQFP-112 | MC912DG128ACPVR2 vs MC912DG128AVPV |
MC912DT128AVPV | Motorola Mobility LLC | Check for Price | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112, TQFP-112 | MC912DG128ACPVR2 vs MC912DT128AVPV |
MC912DG128PMPV | Motorola Mobility LLC | Check for Price | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112, TQFP-112 | MC912DG128ACPVR2 vs MC912DG128PMPV |
MC912DT128PVPV | Motorola Mobility LLC | Check for Price | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112, TQFP-112 | MC912DG128ACPVR2 vs MC912DT128PVPV |
MC912DT128AVPV | NXP Semiconductors | Check for Price | MICROCONTROLLER | MC912DG128ACPVR2 vs MC912DT128AVPV |