Part Details for MC912D60AVPVE8 by NXP Semiconductors
Results Overview of MC912D60AVPVE8 by NXP Semiconductors
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC912D60AVPVE8 Information
MC912D60AVPVE8 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC912D60AVPVE8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH9820
|
Newark | 16 Bit Microcontr W/Sgf Rohs Compliant: Yes |Nxp MC912D60AVPVE8 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 195 |
|
$30.2500 | Buy Now |
DISTI #
62K5354
|
Newark | Mcu, 16Bit, Hc12, 8Mhz, Lqfp-112, Product Range:Hc12 Family 68Hc912Dx Series Microcontrollers, Device Core:Hc12, Data Bus Width:16 Bit, Operating Frequency Max:8Mhz, Program Memory Size:6Kb, No. Of Pins:112Pins, No. Of I/O S:68I/O S Rohs Compliant: Yes |Nxp MC912D60AVPVE8 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.9600 | Buy Now |
DISTI #
2832-MC912D60AVPVE8-ND
|
DigiKey | IC MCU 16BIT 60KB FLASH 112LQFP Min Qty: 20 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
94 In Stock |
|
$29.3800 | Buy Now |
DISTI #
MC912D60AVPVE8-ND
|
DigiKey | IC MCU 16BIT 60KB FLASH 112LQFP Min Qty: 20 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$33.1889 | Buy Now |
DISTI #
MC912D60AVPVE8
|
Avnet Americas | MCU 16-bit HC12 CISC 60KB Flash 5V 112-Pin LQFP Brick - Trays (Alt: MC912D60AVPVE8) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 19594 Factory Stock |
|
$28.6560 / $29.5620 | Buy Now |
DISTI #
MC912D60AVPVE8
|
Avnet Americas | MCU 16-bit HC12 CISC 60KB Flash 5V 112-Pin LQFP Brick - Trays (Alt: MC912D60AVPVE8) RoHS: Compliant Min Qty: 21 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 94 Partner Stock |
|
$28.6560 / $29.5718 | Buy Now |
DISTI #
841-MC912D60AVPVE8
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B MICROCONTR W/SGF RoHS: Compliant | 300 |
|
$34.3300 / $43.1900 | Buy Now |
DISTI #
V36:1790_07186381
|
Arrow Electronics | MCU 16-bit CPU12 CISC 60KB Flash 5V Automotive AEC-Q100 112-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2412 | Americas - 240 |
|
$29.8500 / $29.9400 | Buy Now |
DISTI #
79369128
|
Verical | MCU 16-bit CPU12 CISC 60KB Flash 5V Automotive AEC-Q100 112-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2412 | Americas - 240 |
|
$29.8500 / $29.9400 | Buy Now |
DISTI #
MC912D60AVPVE8
|
IBS Electronics | CPU12 HC12 MICROCONTROLLER IC 16-BIT 8MHZ 60KB (60K X 8) FLASH 112-LQFP (20X20) Min Qty: 300 Package Multiple: 1 | 0 |
|
$37.0630 | Buy Now |
Part Details for MC912D60AVPVE8
MC912D60AVPVE8 CAD Models
MC912D60AVPVE8 Part Data Attributes
|
MC912D60AVPVE8
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC912D60AVPVE8
NXP Semiconductors
16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFP-112 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G112 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 86 | |
Number of Terminals | 112 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM (words) | 61440 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC912D60AVPVE8
This table gives cross-reference parts and alternative options found for MC912D60AVPVE8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC912D60AVPVE8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC912D60AVPVE8 | Freescale Semiconductor | Check for Price | 16 BIT MICROCONTR W/SGF | MC912D60AVPVE8 vs MC912D60AVPVE8 |
MC912D60AVPV8 | Motorola Mobility LLC | Check for Price | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112, TQFP-112 | MC912D60AVPVE8 vs MC912D60AVPV8 |
MC912D60AVPV8 | Rochester Electronics LLC | Check for Price | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112, QFP-112 | MC912D60AVPVE8 vs MC912D60AVPV8 |
MC912D60AVPVE8 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MC912D60AVPVE8 is 66 MHz.
-
The MC912D60AVPVE8 has 60 KB of flash memory.
-
The MC912D60AVPVE8 has 4 KB of RAM.
-
Yes, the MC912D60AVPVE8 has a 10-bit, 8-channel analog-to-digital converter (ADC).
-
Yes, the MC912D60AVPVE8 has several low-power modes, including Stop, Wait, and Doze modes, to reduce power consumption.