Part Details for MC910F by Freescale Semiconductor
Results Overview of MC910F by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC910F Information
MC910F by Freescale Semiconductor is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for MC910F
MC910F CAD Models
MC910F Part Data Attributes
|
MC910F
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC910F
Freescale Semiconductor
IC,LOGIC GATE,DUAL 2-INPUT NOR,DTL,FP,10PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | DFP, FL10,.3 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-XDFP-F10 | |
JESD-609 Code | e0 | |
Logic IC Type | NOR GATE | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DFP | |
Package Equivalence Code | FL10,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supplies | 3 V | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | DTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |