Part Details for MC908GZ32MFUE by NXP Semiconductors
Results Overview of MC908GZ32MFUE by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC908GZ32MFUE Information
MC908GZ32MFUE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC908GZ32MFUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K7506
|
Newark | Ic, 8Bit Mcu, Hc08, 8Mhz, Lqfp-48, Product Range:Hc08 Family Hc08Gz Series Microcontrollers, Device Core:Hc08, Operating Frequency Max:8Mhz, Program Memory Size:32Kb, No. Of Pins:48Pins, Ic Case/Package:Pqfp, No. Of I/O S:53I/O S Rohs Compliant: Yes |Nxp MC908GZ32MFUE RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4800 / $13.8800 | Buy Now |
DISTI #
2832-MC908GZ32MFUE-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 64QFP Min Qty: 50 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
10332 In Stock |
|
$12.0200 | Buy Now |
DISTI #
MC908GZ32MFUE-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 64QFP Min Qty: 50 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$13.7088 | Buy Now |
DISTI #
MC908GZ32MFUE
|
Avnet Americas | 8-bit MCU, HC08, 8 MHz, 32 KB, 1.5 KB, 64 Pins, PQFP - Trays (Alt: MC908GZ32MFUE) RoHS: Compliant Min Qty: 51 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 10332 Partner Stock |
|
$12.9408 / $15.9936 | Buy Now |
DISTI #
MC908GZ32MFUE
|
Avnet Americas | 8-bit MCU, HC08, 8 MHz, 32 KB, 1.5 KB, 64 Pins, PQFP - Trays (Alt: MC908GZ32MFUE) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 10332 Factory Stock |
|
$12.9408 / $13.2104 | Buy Now |
DISTI #
841-MC908GZ32MFUE
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT MCU 32K FLASH RoHS: Compliant | 0 |
|
$13.7000 / $22.8300 | Order Now |
|
Rochester Electronics | MC908GZ - Microcontroller, 8-Bit, FLASH, 8MHz, HCMOS, PQFP64 RoHS: Compliant Status: Active Min Qty: 1 | 28810 |
|
$10.4300 / $13.0400 | Buy Now |
DISTI #
MC908GZ32MFUE
|
Avnet Silica | 8bit MCU HC08 8 MHz 32 KB 15 KB 64 Pins PQFP (Alt: MC908GZ32MFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC908GZ32MFUE
|
EBV Elektronik | 8bit MCU HC08 8 MHz 32 KB 15 KB 64 Pins PQFP (Alt: MC908GZ32MFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 10332 |
|
RFQ |
Part Details for MC908GZ32MFUE
MC908GZ32MFUE CAD Models
MC908GZ32MFUE Part Data Attributes
|
MC908GZ32MFUE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC908GZ32MFUE
NXP Semiconductors
8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 14 X 14 MM, LEAD FREE, QFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | OPERATES AT 3.3V SUPPLY @ 4MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 53 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC908GZ32MFUE
This table gives cross-reference parts and alternative options found for MC908GZ32MFUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC908GZ32MFUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC908GZ32CFUE | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, LEAD FREE, QFP-64 | MC908GZ32MFUE vs MC908GZ32CFUE |
MC908GZ32MFUR2 | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, QFP-64 | MC908GZ32MFUE vs MC908GZ32MFUR2 |
MC908GZ32VFU | Motorola Mobility LLC | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, QFP-64 | MC908GZ32MFUE vs MC908GZ32VFU |
MC908GZ32CFU | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, QFP-64 | MC908GZ32MFUE vs MC908GZ32CFU |
MC908GZ32CFUR2 | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, QFP-64 | MC908GZ32MFUE vs MC908GZ32CFUR2 |
MC908GZ32VFU | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, QFP-64 | MC908GZ32MFUE vs MC908GZ32VFU |
MC908GZ32VFUR2 | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, QFP-64 | MC908GZ32MFUE vs MC908GZ32VFUR2 |
MC908GZ32CFU | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, QFP-64 | MC908GZ32MFUE vs MC908GZ32CFU |
MC908GZ32MFUE Frequently Asked Questions (FAQ)
-
The MC908GZ32MFUE can operate from -40°C to 105°C, but it's recommended to operate within -20°C to 85°C for optimal performance.
-
The internal oscillator can be configured using the OSCCLKSEL and OSCSTEN bits in the System Options Register (SOR). It's recommended to use the internal oscillator with an external crystal or ceramic resonator for optimal performance.
-
The maximum current consumption of the MC908GZ32MFUE is around 25mA at 3.3V and 16MHz clock frequency, but this can vary depending on the specific application and operating conditions.
-
The MC908GZ32MFUE has a built-in watchdog timer that can be enabled and configured using the WDTCSR register. The watchdog timer can be set to timeout after a specific period of inactivity, and can be used to reset the microcontroller in case of a fault or error.
-
The ADC in the MC908GZ32MFUE has a 10-bit resolution and can convert analog signals at a maximum rate of 200ksps. However, the ADC may have limitations in terms of accuracy and noise sensitivity, especially at higher conversion rates or with high-impedance sources.