Part Details for MC908GZ32CFUE by NXP Semiconductors
Results Overview of MC908GZ32CFUE by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC908GZ32CFUE Information
MC908GZ32CFUE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC908GZ32CFUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K7504
|
Newark | Mcu, 8Bit, Hc08, 8Mhz, Lqfp-48, Product Range:Hc08 Family Hc08Gz Series Microcontrollers, Device Core:Hc08, Operating Frequency Max:8Mhz, Program Memory Size:32Kb, No. Of Pins:48Pins, Ic Case/Package:Pqfp, No. Of I/O S:53I/O S Rohs Compliant: Yes |Nxp MC908GZ32CFUE RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2600 / $12.6200 | Buy Now |
DISTI #
MC908GZ32CFUE-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 64QFP Min Qty: 420 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$12.4939 | Buy Now |
DISTI #
MC908GZ32CFUE
|
Avnet Americas | 8-bit MCU, HC08, 8 MHz, 32 KB, 1.5 KB, 64 Pins, PQFP - Trays (Alt: MC908GZ32CFUE) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$10.2144 / $10.8147 | Buy Now |
DISTI #
841-MC908GZ32CFUE
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT MCU 32K FLASH RoHS: Compliant | 0 |
|
$12.1900 | Order Now |
DISTI #
86124628
|
Verical | MCU 8-bit HC08 CISC 32KB Flash 3.3V/5V 64-Pin PQFP Tray RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 1601 | Americas - 148 |
|
$14.8250 | Buy Now |
|
Rochester Electronics | MC908GZ32CFUE - 8 BIT MCU WITH 32K FLAS RoHS: Compliant Status: Active Min Qty: 1 | 148 |
|
$9.4900 / $11.8600 | Buy Now |
DISTI #
MC908GZ32CFUE
|
Avnet Silica | 8bit MCU HC08 8 MHz 32 KB 15 KB 64 Pins PQFP (Alt: MC908GZ32CFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC908GZ32CFUE
|
EBV Elektronik | 8bit MCU HC08 8 MHz 32 KB 15 KB 64 Pins PQFP (Alt: MC908GZ32CFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 10332 |
|
RFQ |
Part Details for MC908GZ32CFUE
MC908GZ32CFUE CAD Models
MC908GZ32CFUE Part Data Attributes
|
MC908GZ32CFUE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC908GZ32CFUE
NXP Semiconductors
8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 14 X 14 MM, LEAD FREE, QFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | OPERATES AT 3.3V SUPPLY @ 4MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 53 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC908GZ32CFUE
This table gives cross-reference parts and alternative options found for MC908GZ32CFUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC908GZ32CFUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC908GZ32VFU | Motorola Mobility LLC | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, QFP-64 | MC908GZ32CFUE vs MC908GZ32VFU |
MC908GZ32VFUR2 | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, QFP-64 | MC908GZ32CFUE vs MC908GZ32VFUR2 |
MC908GZ32MFUR2 | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, QFP-64 | MC908GZ32CFUE vs MC908GZ32MFUR2 |
MC908GZ32MFU | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, QFP-64 | MC908GZ32CFUE vs MC908GZ32MFU |
MC908GZ32MFUE | Freescale Semiconductor | Check for Price | 8 BIT MCU WITH 32K FLASH | MC908GZ32CFUE vs MC908GZ32MFUE |
MC908GZ32CFUE | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, LEAD FREE, QFP-64 | MC908GZ32CFUE vs MC908GZ32CFUE |
MC908GZ32MFU | Motorola Mobility LLC | Check for Price | 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PQFP64, QFP-64 | MC908GZ32CFUE vs MC908GZ32MFU |
MC908GZ32CFUE Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MC908GZ32CFUE is 32 MHz, but it can be overclocked to 40 MHz with some limitations.
-
The internal oscillator on the MC908GZ32CFUE can be configured using the OSCCLKSEL and OSCSTEN bits in the System Options Register (SOR). The oscillator frequency can be trimmed using the FTRIM register.
-
The maximum amount of current that can be sourced or sunk by the GPIO pins on the MC908GZ32CFUE is 25 mA per pin, with a total limit of 100 mA for all pins combined.
-
The ADC on the MC908GZ32CFUE can be used by configuring the ADC control registers (ADCCFG and ADCSC1-2), selecting the input channel, and starting the conversion using the ADCSC2 register. The conversion result can be read from the ADCR[H/L] registers.
-
The COP watchdog timer on the MC908GZ32CFUE is used to detect and recover from software faults or hangs. It can be configured to reset the microcontroller if the software fails to refresh the COP timer within a specified time period.